Molex, SPOX Female Connector Housing, 3.96mm Pitch, 5 Way, 1 Row

Bulk discount available

Subtotal (1 pack of 10 units)*

£3.50

(exc. VAT)

£4.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 340 unit(s) ready to ship
  • Plus 350 unit(s) ready to ship from another location
  • Plus 8,020 unit(s) shipping from 11 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 190£0.35£3.50
200 - 740£0.256£2.56
750 - 2990£0.23£2.30
3000 - 5990£0.203£2.03
6000 +£0.195£1.95

*price indicative

Packaging Options:
RS Stock No.:
670-5174
Mfr. Part No.:
09-50-1051
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

5

Number of Rows

1

Pitch

3.96mm

Gender

Female

Mounting Type

Cable Mount

Series

SPOX

For Use With

SPOX Connector

Body Orientation

Straight

Length

20.94mm

Width

8.85mm

Housing Material

Nylon

COO (Country of Origin):
CN

Receptacle Housings, 5195 Series


Mates with 5273 Series headers typical stock number 670-5231
Uses 5194 Series terminals typical stock number 670-5234


3.96mm Molex SPOX Range


The SPOX range has a terminal which is like a "spring box". This design enables multiple points of contact which protects the mating interface area and also prevents fish-hooking from wires during handling.

Related links