Molex, SPOX Female Connector Housing, 3.96mm Pitch, 4 Way, 1 Row
- RS Stock No.:
- 670-5170P
- Mfr. Part No.:
- 09-50-1041
- Brand:
- Molex
Bulk discount available
Subtotal 200 units (supplied in a bag)*
£127.40
(exc. VAT)
£152.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 2,060 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 200 - 740 | £0.637 |
| 750 - 2990 | £0.574 |
| 3000 - 5990 | £0.559 |
| 6000 + | £0.555 |
*price indicative
- RS Stock No.:
- 670-5170P
- Mfr. Part No.:
- 09-50-1041
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Pitch | 3.96mm | |
| Gender | Female | |
| Mounting Type | Cable Mount | |
| Series | SPOX | |
| For Use With | SPOX Connector | |
| Body Orientation | Straight | |
| Length | 16.98mm | |
| Width | 8.85mm | |
| Housing Material | Nylon | |
| Termination Method | Crimp | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Pitch 3.96mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series SPOX | ||
For Use With SPOX Connector | ||
Body Orientation Straight | ||
Length 16.98mm | ||
Width 8.85mm | ||
Housing Material Nylon | ||
Termination Method Crimp | ||
- COO (Country of Origin):
- CN
Receptacle Housings, 5195 Series
3.96mm Molex SPOX Range
The SPOX range has a terminal which is like a "spring box". This design enables multiple points of contact which protects the mating interface area and also prevents fish-hooking from wires during handling.
