Molex, C-Grid III Female Connector Housing, 2.54mm Pitch, 34 Way, 2 Row
- RS Stock No.:
 - 670-4907
 - Mfr. Part No.:
 - 90160-0134
 - Brand:
 - Molex
 
Bulk discount available
Subtotal (1 pack of 5 units)*
£7.45
(exc. VAT)
£8.95
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 20 unit(s) ready to ship
 - Plus 1,465 unit(s) shipping from 11 November 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 5 - 95 | £1.49 | £7.45 | 
| 100 - 370 | £1.166 | £5.83 | 
| 375 - 1495 | £1.048 | £5.24 | 
| 1500 - 2995 | £0.902 | £4.51 | 
| 3000 + | £0.88 | £4.40 | 
*price indicative
- RS Stock No.:
 - 670-4907
 - Mfr. Part No.:
 - 90160-0134
 - Brand:
 - Molex
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 34 | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Gender | Female | |
| Mounting Type | Cable Mount | |
| Series | C-Grid III | |
| For Use With | C-Grid III Connector | |
| Body Orientation | Straight | |
| Length | 47.95mm | |
| Housing Material | PPO | |
| Select all | ||
|---|---|---|
Brand Molex  | ||
Number of Contacts 34  | ||
Number of Rows 2  | ||
Pitch 2.54mm  | ||
Gender Female  | ||
Mounting Type Cable Mount  | ||
Series C-Grid III  | ||
For Use With C-Grid III Connector  | ||
Body Orientation Straight  | ||
Length 47.95mm  | ||
Housing Material PPO  | ||
- COO (Country of Origin):
 - IE
 
Socket Housings, 90160 Series
Mates with 5576; 5578 and 90130 Series headers, use with 90119 Series terminals.
2.54mm Molex C-Grid III Range
