Molex, C-Grid III Female Connector Housing, 2.54mm Pitch, 9 Way, 1 Row
- RS Stock No.:
 - 670-4874
 - Mfr. Part No.:
 - 90156-0149
 - Brand:
 - Molex
 
Bulk discount available
Subtotal (1 pack of 5 units)*
£4.93
(exc. VAT)
£5.915
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 45 unit(s) ready to ship
 - Plus 20 unit(s) ready to ship from another location
 - Plus 25 unit(s) shipping from 11 November 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 5 - 95 | £0.986 | £4.93 | 
| 100 - 370 | £0.716 | £3.58 | 
| 375 - 1495 | £0.682 | £3.41 | 
| 1500 - 2995 | £0.518 | £2.59 | 
| 3000 + | £0.468 | £2.34 | 
*price indicative
- RS Stock No.:
 - 670-4874
 - Mfr. Part No.:
 - 90156-0149
 - Brand:
 - Molex
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 9 | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Gender | Female | |
| Mounting Type | Cable Mount | |
| Series | C-Grid III | |
| For Use With | C-Grid III Connector | |
| Body Orientation | Straight | |
| Length | 23.92mm | |
| Width | 5.35mm | |
| Housing Material | PPO | |
| Select all | ||
|---|---|---|
Brand Molex  | ||
Number of Contacts 9  | ||
Number of Rows 1  | ||
Pitch 2.54mm  | ||
Gender Female  | ||
Mounting Type Cable Mount  | ||
Series C-Grid III  | ||
For Use With C-Grid III Connector  | ||
Body Orientation Straight  | ||
Length 23.92mm  | ||
Width 5.35mm  | ||
Housing Material PPO  | ||
Molex C-Grid III Interconnection System Connector Housings
This range of Connector Housings feature a 2.54 mm pitch and form part of the C-Grid III interconnection system from Molex. This system offers post and receptacle interconnection, with design flexibility and modular components that provide a wide range of interconnection packaging alternatives within the electronic markets. Ideal for use with a wide range of commercial and consumer applications.
Features and Benefits
• 2.54 mm pitch
• 1 to 80 Circuits
• Dual and single row housing
• Black in colour
• Wire to board configurations and fittings
• Uniform locking system in place on all contacts
• Interchangeable housing styles
• 1 to 80 Circuits
• Dual and single row housing
• Black in colour
• Wire to board configurations and fittings
• Uniform locking system in place on all contacts
• Interchangeable housing styles
2.54mm Molex C-Grid III Range
