Molex, Mini-Fit BMI Female Connector Housing, 4.2mm Pitch, 24 Way, 2 Row
- RS Stock No.:
 - 670-4547
 - Mfr. Part No.:
 - 15-06-0240
 - Brand:
 - Molex
 
Bulk discount available
Subtotal (1 pack of 5 units)*
£11.86
(exc. VAT)
£14.23
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 45 unit(s) shipping from 09 February 2026
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 5 - 95 | £2.372 | £11.86 | 
| 100 - 370 | £1.844 | £9.22 | 
| 375 - 1495 | £1.662 | £8.31 | 
| 1500 - 2995 | £1.588 | £7.94 | 
| 3000 + | £1.548 | £7.74 | 
*price indicative
- RS Stock No.:
 - 670-4547
 - Mfr. Part No.:
 - 15-06-0240
 - Brand:
 - Molex
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 24 | |
| Number of Rows | 2 | |
| Pitch | 4.2mm | |
| Gender | Female | |
| Mounting Type | Panel Mount | |
| Series | Mini-Fit BMI | |
| For Use With | Mini-Fit BMI Receptacle | |
| Body Orientation | Straight | |
| Length | 82.2mm | |
| Width | 17.3mm | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Molex  | ||
Number of Contacts 24  | ||
Number of Rows 2  | ||
Pitch 4.2mm  | ||
Gender Female  | ||
Mounting Type Panel Mount  | ||
Series Mini-Fit BMI  | ||
For Use With Mini-Fit BMI Receptacle  | ||
Body Orientation Straight  | ||
Length 82.2mm  | ||
Width 17.3mm  | ||
Housing Material Nylon  | ||
- COO (Country of Origin):
 - US
 
Receptacle and Plug Housings, 42474 and 42475 Series
Blind Mating Interface panel mount housings
Receptacle housings 42474 Series mate with Plug housings 42475 Series
Receptacle housings 42474 Series also mate with Crimp Terminal Receptacles 5557 Series typical stock numbers 484-1748
Receptacle housings use 5556 Series terminals typical stock number 215-5887
Plug housings use 5558 Series terminals typical stock number 215-5893
Receptacle housings 42474 Series mate with Plug housings 42475 Series
Receptacle housings 42474 Series also mate with Crimp Terminal Receptacles 5557 Series typical stock numbers 484-1748
Receptacle housings use 5556 Series terminals typical stock number 215-5887
Plug housings use 5558 Series terminals typical stock number 215-5893
Molex Mini-Fit BMI Series
