Molex, Mini-Fit BMI Male Connector Housing, 4.2mm Pitch, 8 Way, 2 Row

Bulk discount available

Subtotal (1 pack of 5 units)*

£2.67

(exc. VAT)

£3.205

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship
  • Plus 70 unit(s) ready to ship from another location
  • Plus 8,005 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 20£0.534£2.67
25 +£0.52£2.60

*price indicative

Packaging Options:
RS Stock No.:
670-4519
Mfr. Part No.:
15-06-0085
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

8

Number of Rows

2

Pitch

4.2mm

Gender

Male

Mounting Type

Panel Mount

Series

Mini-Fit BMI

For Use With

Mini-Fit BMI Plug

Body Orientation

Straight

Length

24.2mm

Width

16.8mm

Housing Material

Nylon

COO (Country of Origin):
US

Receptacle and Plug Housings, 42474 and 42475 Series


Blind Mating Interface panel mount housings
Receptacle housings 42474 Series mate with Plug housings 42475 Series
Receptacle housings 42474 Series also mate with Crimp Terminal Receptacles 5557 Series typical stock numbers 484-1748
Receptacle housings use 5556 Series terminals typical stock number 215-5887
Plug housings use 5558 Series terminals typical stock number 215-5893


Molex Mini-Fit BMI Series

Related links