Molex, Mini-Fit BMI Female Connector Housing, 4.2mm Pitch, 4 Way, 2 Row

Subtotal 5 units (supplied in a bag)*

£3.83

(exc. VAT)

£4.595

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 180 unit(s) shipping from 05 January 2026
  • Plus 445 unit(s) shipping from 16 February 2026
  • Plus 470 unit(s) shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
5 +£0.766

*price indicative

Packaging Options:
RS Stock No.:
670-4506P
Mfr. Part No.:
15-06-0041
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

4

Number of Rows

2

Pitch

4.2mm

Gender

Female

Mounting Type

Panel Mount

Series

Mini-Fit BMI

For Use With

Mini-Fit BMI Receptacle

Body Orientation

Straight

Length

40.2mm

Width

17.3mm

Housing Material

Nylon

COO (Country of Origin):
US

Receptacle and Plug Housings, 42474 and 42475 Series


Blind Mating Interface panel mount housings
Receptacle housings 42474 Series mate with Plug housings 42475 Series
Receptacle housings 42474 Series also mate with Crimp Terminal Receptacles 5557 Series typical stock numbers 484-1748
Receptacle housings use 5556 Series terminals typical stock number 215-5887
Plug housings use 5558 Series terminals typical stock number 215-5893

Molex Mini-Fit BMI Series Connector Housing, 4 Contacts, 4.2mm Pitch - 15-06-0041


This connector housing is designed for the Mini-Fit BMI series, featuring a straight body orientation and a 4.2mm pitch. Measuring 40.2mm in length and 17.3mm in width, it provides a reliable connection for various electrical applications. Constructed from durable nylon, this female connector housing is ideal for panel mounting and ensures secure attachment.

Features & Benefits


• Fully isolated terminals protect against handling damage
• Polarised mating prevents mismating of headers and receptacles
• Positive locking housings ensure secure connections with thumb latches
• Crimp terminals fabricated from a high-current alloy enhance conductivity
• Self-aligning interface simplifies mating in confined spaces
• Terminal position assurance reduces assembly errors to prevent failure

Applications


• Used with Mini-Fit BMI receptacles for secure connections
• Ideal for automation and industrial control systems
• Suitable for electronic control modules and medical devices
• Utilised in gaming machines and vending equipment
• Applicable in telecommunications and data communications systems

What current ratings can be expected from the connectors?


They are rated for 13.0A per circuit, suitable for high-current applications, ensuring effective performance across various electronic devices.

How does the connector design enhance reliability in challenging environments?


The blind-mating interface facilitates alignment despite potential misalignment, allowing operation in hard-to-reach areas and promoting long-term dependability.

What materials are used in the construction of the housing?


The connector housing is made from nylon, providing durability and resistance to environmental stresses, suitable for various industrial applications.


Molex Mini-Fit BMI Series