Molex, Pico-SPOX Female Connector Housing, 1.5mm Pitch, 10 Way, 1 Row
- RS Stock No.:
- 670-4183
- Distrelec Article No.:
- 304-09-710
- Mfr. Part No.:
- 87439-1000
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 10 units)*
£2.74
(exc. VAT)
£3.29
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 700 unit(s) ready to ship
- Plus 4,840 unit(s) shipping from 12 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 240 | £0.274 | £2.74 |
| 250 - 990 | £0.201 | £2.01 |
| 1000 - 4990 | £0.164 | £1.64 |
| 5000 - 9990 | £0.16 | £1.60 |
| 10000 + | £0.154 | £1.54 |
*price indicative
- RS Stock No.:
- 670-4183
- Distrelec Article No.:
- 304-09-710
- Mfr. Part No.:
- 87439-1000
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Pitch | 1.5mm | |
| Gender | Female | |
| Mounting Type | Cable Mount | |
| Series | Pico-SPOX | |
| For Use With | Pico-SPOX Wire-to-Board Connector | |
| Body Orientation | Straight | |
| Length | 16.1mm | |
| Width | 3.35mm | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Pitch 1.5mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series Pico-SPOX | ||
For Use With Pico-SPOX Wire-to-Board Connector | ||
Body Orientation Straight | ||
Length 16.1mm | ||
Width 3.35mm | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- MY
Housings, 87439 Series
1.5mm Wire to Board - Molex Pico-SPOX
Molex's Pico-Spox connector system is an ideal solution for higher current wire-to-board configurations in tight packaging applications. The system is rated for 3A max. using AWG #24 wires in a compact 1.50mm pitch design.
