Molex, Pico-SPOX Female Connector Housing, 1.5mm Pitch, 6 Way, 1 Row
- RS Stock No.:
- 670-4177
- Mfr. Part No.:
- 87439-0600
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 10 units)*
£2.65
(exc. VAT)
£3.18
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 930 unit(s) ready to ship
- Plus 1,600 unit(s) ready to ship from another location
- Plus 3,090 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | £0.265 | £2.65 |
50 - 90 | £0.224 | £2.24 |
100 - 490 | £0.198 | £1.98 |
500 - 1990 | £0.171 | £1.71 |
2000 + | £0.159 | £1.59 |
*price indicative
- RS Stock No.:
- 670-4177
- Mfr. Part No.:
- 87439-0600
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 6 | |
Number of Rows | 1 | |
Pitch | 1.5mm | |
Gender | Female | |
Mounting Type | Cable Mount | |
Series | Pico-SPOX | |
For Use With | Pico-SPOX Wire-to-Board Connector | |
Body Orientation | Straight | |
Length | 10.1mm | |
Width | 3.35mm | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Pitch 1.5mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series Pico-SPOX | ||
For Use With Pico-SPOX Wire-to-Board Connector | ||
Body Orientation Straight | ||
Length 10.1mm | ||
Width 3.35mm | ||
Housing Material Nylon | ||
Molex Pico-SPOX Series Connector Housing, Cable Mount, 1.5mm Pitch - 87439-0600
This female connector housing by Molex features a straight body design and is made of durable nylon material. With 6 contacts and a 1.5 mm pitch, this high-performance connector is part of the Pico-SPOX series.
Features & Benefits
• Straight body design for easy installation
• Made of high-quality nylon material for durability
• Features 6 contacts for efficient connectivity
• 1.5 mm pitch ensures precise and secure connections
• Made of high-quality nylon material for durability
• Features 6 contacts for efficient connectivity
• 1.5 mm pitch ensures precise and secure connections
Applications
• Designed for use with Pico-SPOX Wire-to-Board Connector
• Ideal for applications requiring a female connector housing with 6 contacts
• Suitable for cable mount installations that require a secure connection
• Ideal for applications requiring a female connector housing with 6 contacts
• Suitable for cable mount installations that require a secure connection
Can it be used with other connectors?
Yes, this female connector housing is designed to work seamlessly with Pico-SPOX Wire-to-Board Connector and other components in the Pico-SPOX series.
Is it suitable for outdoor applications?
While the housing material is durable, it is recommended for indoor use to ensure optimal performance and longevity.
Will it work with both solid and stranded wires?
Yes, the connector housing is compatible with both solid and stranded wires, providing versatility in various applications.
1.5mm Wire to Board - Molex Pico-SPOX
Molex's Pico-Spox connector system is an ideal solution for higher current wire-to-board configurations in tight packaging applications. The system is rated for 3A max. using AWG #24 wires in a compact 1.50mm pitch design.