Molex, Pico-SPOX Female Connector Housing, 1.5mm Pitch, 3 Way, 1 Row

Subtotal (1 pack of 10 units)*

£1.80

(exc. VAT)

£2.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,210 unit(s) ready to ship
  • Plus 920 unit(s) ready to ship from another location
  • Plus 18,910 unit(s) shipping from 12 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£0.18£1.80

*price indicative

Packaging Options:
RS Stock No.:
670-4168
Mfr. Part No.:
87439-0300
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

3

Number of Rows

1

Pitch

1.5mm

Gender

Female

Mounting Type

Cable Mount

Series

Pico-SPOX

For Use With

Pico-SPOX Wire-to-Board Connector

Body Orientation

Straight

Length

5.6mm

Width

3.35mm

Housing Material

Nylon

Molex Pico-SPOX Series Connector Housing, 1.5mm Pitch, Cable Mount - 87439-0300


This connector housing by Molex is designed to provide a reliable connection in electrical applications. With a straight body orientation and compatibility with the Pico-SPOX wire-to-board connector, this female housing is ideal for various projects in automation, electronics, and mechanical industries.

Features & Benefits


• Nylon housing material for durability.
• Compact design with a length of 5.6 mm and width of 3.35 mm.
• Cable mount style for easy installation.
• 3 contacts with a pitch of 1.5 mm.
• Part of the Pico-SPOX series for seamless integration.

Applications


• Designed for use with the Pico-SPOX Wire-to-Board Connector.
• Ideal for wire-to-board connections in tight spaces.

Can it be used with other wire-to-board connectors?


Yes, this connector housing is compatible with various wire-to-board connectors.

Will it work in high-temperature environments?


Yes, the nylon housing material is suitable for a wide range of temperatures.

Is it easy to install?


Yes, the cable mount style makes installation quick and hassle-free.

Can it be used for outdoor applications?


While not specifically designed for outdoor use, it can withstand certain environmental conditions.


1.5mm Wire to Board - Molex Pico-SPOX


Molex's Pico-Spox connector system is an ideal solution for higher current wire-to-board configurations in tight packaging applications. The system is rated for 3A max. using AWG #24 wires in a compact 1.50mm pitch design.

Related links