Molex, SL Male Connector Housing, 2.54mm Pitch, 12 Way, 1 Row
- RS Stock No.:
 - 670-4121
 - Mfr. Part No.:
 - 70107-0046
 - Brand:
 - Molex
 
Bulk discount available
Subtotal (1 pack of 5 units)*
£7.49
(exc. VAT)
£8.99
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 150 unit(s) ready to ship
 - Plus 999,999,845 unit(s) shipping from 21 April 2026
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 5 - 95 | £1.498 | £7.49 | 
| 100 - 370 | £0.962 | £4.81 | 
| 375 - 1495 | £0.922 | £4.61 | 
| 1500 - 2995 | £0.826 | £4.13 | 
| 3000 + | £0.794 | £3.97 | 
*price indicative
- RS Stock No.:
 - 670-4121
 - Mfr. Part No.:
 - 70107-0046
 - Brand:
 - Molex
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 12 | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Gender | Male | |
| Mounting Type | Panel Mount | |
| Series | SL | |
| For Use With | SL Wire-to-Wire Panel Mount Connector | |
| Body Orientation | Straight | |
| Length | 41.91mm | |
| Housing Material | PET | |
| Select all | ||
|---|---|---|
Brand Molex  | ||
Number of Contacts 12  | ||
Number of Rows 1  | ||
Pitch 2.54mm  | ||
Gender Male  | ||
Mounting Type Panel Mount  | ||
Series SL  | ||
For Use With SL Wire-to-Wire Panel Mount Connector  | ||
Body Orientation Straight  | ||
Length 41.91mm  | ||
Housing Material PET  | ||
- COO (Country of Origin):
 - US
 
