Molex, SL Male Connector Housing, 2.54mm Pitch, 8 Way, 1 Row

Discontinued
Packaging Options:
RS Stock No.:
670-4109
Mfr. Part No.:
70107-0042
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

8

Number of Rows

1

Pitch

2.54mm

Gender

Male

Mounting Type

Panel Mount

Series

SL

For Use With

SL Wire-to-Wire Panel Mount Connector

Body Orientation

Straight

Length

31.75mm

Housing Material

PET

COO (Country of Origin):
US

Wire to Wire Connectors, 70107 A and B Series


Mates with 70066N and 70066G Series housings typical stock numbers 670-3963 and 679-5928 respectively
Use with 70021 Series terminals typical stock number 670-6271


2.54mm Molex C-Grid/SL Series