Molex, SL Male Connector Housing, 2.54mm Pitch, 4 Way, 1 Row

Subtotal (1 pack of 5 units)*

£7.44

(exc. VAT)

£8.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
  • Plus 270 unit(s) shipping from 11 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£1.488£7.44

*price indicative

Packaging Options:
RS Stock No.:
670-4102
Mfr. Part No.:
70107-0038
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

4

Number of Rows

1

Pitch

2.54mm

Gender

Male

Mounting Type

Panel Mount

Series

SL

For Use With

SL Wire-to-Wire Panel Mount Connector

Body Orientation

Straight

Length

21.59mm

Housing Material

PET

COO (Country of Origin):
US

Wire to Wire Connectors, 70107 A and B Series


Mates with 70066N and 70066G Series housings typical stock numbers 670-3963 and 679-5928 respectively
Use with 70021 Series terminals typical stock number 670-6271


2.54mm Molex C-Grid/SL Series

Related links