Molex, PicoBlade Female Connector Housing, 1.25mm Pitch, 14 Way, 1 Row
- RS Stock No.:
- 670-4082
- Mfr. Part No.:
- 51021-1400
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 5 units)*
£2.02
(exc. VAT)
£2.425
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 1,365 unit(s) shipping from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 120 | £0.404 | £2.02 |
125 - 495 | £0.266 | £1.33 |
500 - 2495 | £0.232 | £1.16 |
2500 - 4995 | £0.226 | £1.13 |
5000 + | £0.222 | £1.11 |
*price indicative
- RS Stock No.:
- 670-4082
- Mfr. Part No.:
- 51021-1400
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 14 | |
Number of Rows | 1 | |
Pitch | 1.25mm | |
Gender | Female | |
Mounting Type | Cable Mount | |
Series | PicoBlade | |
For Use With | PicoBlade Wire-to-Board Connector, PicoBlade Wire-to-Wire Connector | |
Body Orientation | Straight | |
Length | 19.25mm | |
Width | 3.2mm | |
Housing Material | PBT | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 14 | ||
Number of Rows 1 | ||
Pitch 1.25mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series PicoBlade | ||
For Use With PicoBlade Wire-to-Board Connector, PicoBlade Wire-to-Wire Connector | ||
Body Orientation Straight | ||
Length 19.25mm | ||
Width 3.2mm | ||
Housing Material PBT | ||
Molex PicoBlade Series 51021 Connector Housings
The PicoBlade 51021 Series can be used across a number of applications such as automotive, industrial, consumer, computing and medical. The PicoBlade connector system is offered in wire to board and wire to wire options and is ideal for saving PCB space.
Features and Benefits
• Single row, wire to wire and wire to board housings
• Straight friction locks provide secure mating
• Compact design
• 1.25 mm pitch
• 2 to 15 circuits
• The crimp terminals are polarised to prevent incorrect insertion
• Straight friction locks provide secure mating
• Compact design
• 1.25 mm pitch
• 2 to 15 circuits
• The crimp terminals are polarised to prevent incorrect insertion
Standards
UL (E29179); CSA (LR19980)
Molex Connector Housing, 1A Maximum Current, -40°C to +85°C Operating Temperature Range - 51021 Series - 51021-1400
Bring crimp terminals and PCBs together with this connector housing from Molex. It's a female connector without 14 contacts arranged in a single row to support efficient wire organisation in your equipment. A pitch size of 1.25mm keeps conductors from touching each other, preventing short circuits while maintaining data signal integrity. Its PBT body resists corrosion and impact, making this a suitable option for challenging industrial environments. You can use the versatile unit with products in the Picoblade series for wire-to-wire and wire-to-board applications.
Features & Benefits
• Performs reliably in temperatures of -40°C to +85°C
• Polarised design to prevent incorrect mating
• Straight body orientation for simple mounting on a PCB
• Polarised design to prevent incorrect mating
• Straight body orientation for simple mounting on a PCB
Applications
• Data centres
• Telecommunications networks
• Industrial control panels
• Telecommunications networks
• Industrial control panels
Is this connector housing flame-resistant?
Yes, it stops burning in less than 60 seconds, so doesn't support the spread of flames in the event of a fire.
1.25mm Wire to Board - Molex PicoBlade™