Molex, MLX Male Connector Housing, 6.35mm Pitch, 3 Way, 1 Row
- RS Stock No.:
- 670-4001
- Mfr. Part No.:
- 50-84-1030
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 10 units)*
£2.64
(exc. VAT)
£3.17
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,180 unit(s) ready to ship
- Plus 1,570 unit(s) ready to ship from another location
- Plus 1,460 unit(s) shipping from 12 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 190 | £0.264 | £2.64 |
| 200 - 740 | £0.192 | £1.92 |
| 750 - 2990 | £0.172 | £1.72 |
| 3000 - 5990 | £0.151 | £1.51 |
| 6000 + | £0.144 | £1.44 |
*price indicative
- RS Stock No.:
- 670-4001
- Mfr. Part No.:
- 50-84-1030
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Pitch | 6.35mm | |
| Gender | Male | |
| Mounting Type | Cable Mount | |
| Series | MLX | |
| Body Orientation | Straight | |
| Length | 27.61mm | |
| Width | 20.32mm | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Pitch 6.35mm | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Series MLX | ||
Body Orientation Straight | ||
Length 27.61mm | ||
Width 20.32mm | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- IN
Plug Housings, 42021 Series
Use with 42024 Series terminals typical stock number 670-4196
Note
For Reference only: mates with 42002 and 43255 Series headers and 42022 Series receptacles, use with 42023 Series terminals.
Molex Connector Housing, Male, 3 Way - MLX Series - 50-84-1030
Features & Benefits
• Current rating of 13.5A per contact for use in high-current applications
• Polarised to connection port to prevent mismating
• Pitch of 6.35mm provides precise spacing between contacts for safe power signal transmission
• Polarised to connection port to prevent mismating
• Pitch of 6.35mm provides precise spacing between contacts for safe power signal transmission
Applications
• Automotive industry
• Medical equipment
• Medical equipment
What's the temperature tolerance of this connector housing?
This connector housing can function reliably in a temperature range of -55°C to +105°C, so it's suitable for use in extreme conditions.
Molex MLX Series (0.084in./2.13mm Ø)
