Molex, SL Female Connector Housing, 2.54mm Pitch, 16 Way, 1 Row
- RS Stock No.:
 - 670-3922P
 - Mfr. Part No.:
 - 50-57-9316
 - Brand:
 - Molex
 
Bulk discount available
Subtotal 50 units (supplied in a bag)*
£37.15
(exc. VAT)
£44.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,990 unit(s) shipping from 14 April 2026
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | 
|---|---|
| 50 - 90 | £0.743 | 
| 100 - 240 | £0.723 | 
| 250 - 490 | £0.703 | 
| 500 + | £0.686 | 
*price indicative
- RS Stock No.:
 - 670-3922P
 - Mfr. Part No.:
 - 50-57-9316
 - Brand:
 - Molex
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 16 | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Gender | Female | |
| Mounting Type | Cable Mount | |
| Series | SL | |
| For Use With | SL Connector | |
| Body Orientation | Straight | |
| Length | 40.61mm | |
| Width | 3.53mm | |
| Housing Material | PET | |
| Select all | ||
|---|---|---|
Brand Molex  | ||
Number of Contacts 16  | ||
Number of Rows 1  | ||
Pitch 2.54mm  | ||
Gender Female  | ||
Mounting Type Cable Mount  | ||
Series SL  | ||
For Use With SL Connector  | ||
Body Orientation Straight  | ||
Length 40.61mm  | ||
Width 3.53mm  | ||
Housing Material PET  | ||
- COO (Country of Origin):
 - US
 
