Molex, Milli-Grid Female Connector Housing, 2mm Pitch, 12 Way, 2 Row
- RS Stock No.:
 - 670-3629
 - Mfr. Part No.:
 - 51110-1260
 - Brand:
 - Molex
 
Bulk discount available
Subtotal (1 pack of 10 units)*
£4.20
(exc. VAT)
£5.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 470 unit(s) ready to ship
 - Plus 370 unit(s) ready to ship from another location
 - Plus 640 unit(s) shipping from 11 November 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 10 - 190 | £0.42 | £4.20 | 
| 200 - 740 | £0.399 | £3.99 | 
| 750 - 2990 | £0.378 | £3.78 | 
| 3000 - 5990 | £0.36 | £3.60 | 
| 6000 + | £0.35 | £3.50 | 
*price indicative
- RS Stock No.:
 - 670-3629
 - Mfr. Part No.:
 - 51110-1260
 - Brand:
 - Molex
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 12 | |
| Number of Rows | 2 | |
| Pitch | 2mm | |
| Gender | Female | |
| Mounting Type | Cable Mount | |
| Series | Milli-Grid | |
| For Use With | Milli-Grid Connector | |
| Body Orientation | Straight | |
| Length | 12.2mm | |
| Width | 4.8mm | |
| Housing Material | PET | |
| Select all | ||
|---|---|---|
Brand Molex  | ||
Number of Contacts 12  | ||
Number of Rows 2  | ||
Pitch 2mm  | ||
Gender Female  | ||
Mounting Type Cable Mount  | ||
Series Milli-Grid  | ||
For Use With Milli-Grid Connector  | ||
Body Orientation Straight  | ||
Length 12.2mm  | ||
Width 4.8mm  | ||
Housing Material PET  | ||
Molex Milli-Grid Series Connector Housing, PET Housing Material, Cable Mount - 51110-1260
This connector housing by Molex is a high-quality female housing designed for cable mount applications. With a body orientation of straight and a 2mm pitch, this connector housing is reliable for use with Milli-Grid connectors. The housing material is PET, ensuring durability and reliability.
Features & Benefits
• Straight body orientation ideal for secure connections
• Cable mount for easy installation process
• 12 contacts for multiple connections
• 2mm pitch for precise alignment
• PET housing material for durable and long-lasting features
• Cable mount for easy installation process
• 12 contacts for multiple connections
• 2mm pitch for precise alignment
• PET housing material for durable and long-lasting features
Applications
• Can be used with Milli-Grid connectors
• Ideal for applications requiring a straight female housing
• Suitable for projects requiring a cable mount connector housing
• Ideal for applications requiring a straight female housing
• Suitable for projects requiring a cable mount connector housing
Can it be used with Milli-Grid connectors?
Yes, this connector housing is specifically designed for use with Milli-Grid connectors.
Will it fit cables easily?
Yes, the cable mount feature allows for easy installation with cables.
Is it durable?
Yes, the PET housing material ensures durability and reliability.
Molex 2.0 mm Milli-Grid Interconnection System
The Milli-Grid connector system is a high density connector system based on a 2 x 2 mm grid pattern offering design flexibility for board to board and cable to board applications. The Milli-Grid family of connectors consists of shrouded and unshrouded headers, single and dual row receptacles, connector housings and crimp terminals
