Molex, Milli-Grid Female Connector Housing, 2mm Pitch, 10 Way, 2 Row

Bulk discount available

Subtotal (1 pack of 10 units)*

£4.38

(exc. VAT)

£5.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship
  • Plus 240 unit(s) ready to ship from another location
  • Plus 750 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 240£0.438£4.38
250 - 990£0.331£3.31
1000 - 4990£0.261£2.61
5000 - 9990£0.25£2.50
10000 +£0.241£2.41

*price indicative

Packaging Options:
RS Stock No.:
670-3613
Mfr. Part No.:
51110-1060
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

10

Number of Rows

2

Pitch

2mm

Gender

Female

Mounting Type

Cable Mount

Series

Milli-Grid

For Use With

Milli-Grid Connector

Body Orientation

Straight

Length

10.2mm

Width

4.8mm

Housing Material

PET

Molex Milli-Grid Series Connector Housing, PET Housing Material, Cable Mount - 51110-1060


This connector housing by Molex is a high-quality product designed for Milli-Grid female connectors. With a straight body orientation and PET housing material, this connector housing is reliable for cable mount applications. It features 10 contacts with a 2 mm pitch, making it ideal for use in various electronic and mechanical systems.

Features & Benefits


• Straight body orientation for easy installation
• PET housing material for durability and reliability
• Cable mount design for convenience
• 10 contacts for efficient connectivity

Applications


• Ideal for use with Milli-Grid female connectors
• Suitable for electronic devices requiring a straight connector housing design
• Can be used for applications where a cable mount connector housing is needed

Can it be used with other connector brands?


Yes, this connector housing is compatible with Milli-Grid female connectors.

Will it fit cables with different diameters?


Yes, the cable mount design allows for flexibility in cable sizes.

Is it easy to install?


Yes, the straight body orientation ensures easy and efficient installation.


Molex 2.0 mm Milli-Grid Interconnection System


The Milli-Grid connector system is a high density connector system based on a 2 x 2 mm grid pattern offering design flexibility for board to board and cable to board applications. The Milli-Grid family of connectors consists of shrouded and unshrouded headers, single and dual row receptacles, connector housings and crimp terminals

Related links