Molex, Milli-Grid Female Connector Housing, 2mm Pitch, 10 Way, 2 Row

Bulk discount available

Subtotal (1 pack of 10 units)*

£2.20

(exc. VAT)

£2.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 180 unit(s) ready to ship
  • Plus 10 unit(s) ready to ship from another location
  • Plus 330 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 240£0.22£2.20
250 - 990£0.18£1.80
1000 - 4990£0.16£1.60
5000 - 9990£0.152£1.52
10000 +£0.146£1.46

*price indicative

Packaging Options:
RS Stock No.:
670-3601
Mfr. Part No.:
51110-1050
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

10

Number of Rows

2

Pitch

2mm

Gender

Female

Mounting Type

Cable Mount

Series

Milli-Grid

For Use With

Milli-Grid Connector

Body Orientation

Straight

Length

10.2mm

Width

4.8mm

Housing Material

Polyester

Molex 2.00 mm Milli-Grid Receptacle Crimp Housings - 51110 Series


51110 series dual row Milli-Grid high density receptacle crimp housings with a 2.00 x 2.00 mm grid pattern for design flexibility. The shrouded design of these 2.00 mm Milli-Grid crimp housings protects the contacts from damage. These Milli-Grid connector housings are available with a centre polarization key that engages with a centre polarisation slot on the mating header to prevent mismating. Versions of these crimp housings are also available with a centre locking ramp and/or side latches for a secure mating connection to the header
Part numbers 51110-xx50 have a plain design
Part numbers 51110-xx51 ((14-32 position) have a centre polarization key and side latches
Part numbers 51110-xx51 (8-12 position) have a centre polarization key
Part numbers 51110-xx60 have a centre locking ramp

Features and Benefits


• High density 2.00 x 2.00 mm grid design
• Shrouded for contact protection
• Centre polarization key to prevent mismating
• Centre locking ramps and side latches for secure mating connection

Applications


These Milli-Grid connectors are suitable for a wide range of wire to board signal applications. Typical applications include printers, fax machines and copiers, servers, routers and switches, automotive audio and GPS, security systems and alarms, set-top boxes and digital media players

Molex Milli-Grid Series Connector Housing, 10 Contacts, Female - 51110-1050


This connector housing is part of the Milli-Grid™ series, designed specifically for reliable wire-to-board applications. It accommodates up to 10 circuits with a straight body orientation and features a compact 2mm pitch for optimal space utilisation. Made of durable polyester, this housing measures 10.2mm in length and 4.8mm in width, making it ideal for various electronic connections while ensuring ease of installation in cable mount setups.

Features & Benefits


• Provides a secure connection with 10 contact capability
• Supports a 2mm pitch for compact placement
• Constructed from polyester for durability and reliability
• Designed as a female connector for versatile applications
• Allows for easy integration in cable mount configurations
• Facilitates efficient signal transmission with a 2-row structure

Applications


• Designed for use with Milli-Grid connectors
• Suitable for wire-to-board interconnections
• Compatible with 24-30 AWG wire range
• Integrates seamlessly with crimp terminals and PCB headers
• Ideal for automation and industrial electronics

What temperature range can this connector housing operate within?


This housing is rated for an operating temperature range of -40°C to +105°C, ensuring performance in various environmental conditions.

What type of wire can be used with this connector?


It is compatible with wire sizes ranging from 24 to 30 AWG, providing flexibility for different applications.

Does this connector housing require additional tools for installation?


Yes, it requires specific application tooling, such as part number 63824-2800, to ensure proper crimping and installation.

Is this housing compliant with environmental standards?


The connector housing is RoHS compliant, ensuring it meets industry standards for environmental safety and material usage.

Can this connector system be stacked?


Yes, the housing is designed to be stackable, allowing for efficient arrangement in confined spaces.


Molex 2.0 mm Milli-Grid Interconnection System


The Milli-Grid connector system is a high density connector system based on a 2 x 2 mm grid pattern offering design flexibility for board to board and cable to board applications. The Milli-Grid family of connectors consists of shrouded and unshrouded headers, single and dual row receptacles, connector housings and crimp terminals

Related links