Molex, KK 396 Female Connector Housing, 3.96mm Pitch, 9 Way, 1 Row
- RS Stock No.:
- 670-2884
- Mfr. Part No.:
- 26-03-4090
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 670-2884
- Mfr. Part No.:
- 26-03-4090
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 9 | |
Number of Rows | 1 | |
Pitch | 3.96mm | |
Gender | Female | |
Mounting Type | Cable Mount | |
Series | KK 396 | |
For Use With | KK Connector | |
Body Orientation | Straight | |
Length | 36.47mm | |
Width | 6.6mm | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 9 | ||
Number of Rows 1 | ||
Pitch 3.96mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series KK 396 | ||
For Use With KK Connector | ||
Body Orientation Straight | ||
Length 36.47mm | ||
Width 6.6mm | ||
Housing Material Nylon | ||
Socket Housings, 6442 Series (with Lock)
Use with Trifurcon™ terminals
3.96mm Molex KK Range