Molex, KK 396 Female Connector Housing, 3.96mm Pitch, 6 Way, 1 Row
- RS Stock No.:
- 670-2878
- Mfr. Part No.:
- 26-03-4061
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 10 units)*
£2.80
(exc. VAT)
£3.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 700 unit(s) shipping from 10 November 2025
- Plus 1,340 unit(s) shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 240 | £0.28 | £2.80 |
250 - 990 | £0.218 | £2.18 |
1000 - 4990 | £0.207 | £2.07 |
5000 - 9990 | £0.199 | £1.99 |
10000 + | £0.192 | £1.92 |
*price indicative
- RS Stock No.:
- 670-2878
- Mfr. Part No.:
- 26-03-4061
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 6 | |
Number of Rows | 1 | |
Pitch | 3.96mm | |
Gender | Female | |
Mounting Type | Cable Mount | |
Series | KK 396 | |
For Use With | KK Connector | |
Body Orientation | Straight | |
Length | 24.59mm | |
Width | 6.6mm | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Pitch 3.96mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series KK 396 | ||
For Use With KK Connector | ||
Body Orientation Straight | ||
Length 24.59mm | ||
Width 6.6mm | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- IN
Socket Housings, 6442 Series (with Lock)
Use with Trifurcon™ terminals
3.96mm Molex KK Range