Molex, KK 396 Female Connector Housing, 3.96mm Pitch, 12 Way, 1 Row

Subtotal (1 pack of 10 units)*

£3.74

(exc. VAT)

£4.49

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,070 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£0.374£3.74

*price indicative

Packaging Options:
RS Stock No.:
670-2803
Mfr. Part No.:
09-50-8123
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

12

Number of Rows

1

Pitch

3.96mm

Gender

Female

Mounting Type

Cable Mount

Series

KK 396

For Use With

KK Connector

Body Orientation

Straight

Length

48.41mm

Width

8.07mm

Housing Material

PET

Socket Housings, 41695 Series


A range of KK 3.96mm Crimp Terminal Housings for KK 2478 and 2578 Series and Trifurcon™ 6838 Series terminals, see stock 173-3284 typical for KK and 670-2926 typical for Trifurcon.


3.96mm Molex KK Range

Related links