Molex, KK 396 Female Connector Housing, 3.96mm Pitch, 8 Way, 1 Row
- RS Stock No.:
- 670-2777
- Mfr. Part No.:
- 09-50-8083
- Brand:
- Molex
Subtotal (1 pack of 10 units)*
£5.42
(exc. VAT)
£6.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 640 unit(s) ready to ship
- Plus 1,200 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 + | £0.542 | £5.42 |
*price indicative
- RS Stock No.:
- 670-2777
- Mfr. Part No.:
- 09-50-8083
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 8 | |
Number of Rows | 1 | |
Pitch | 3.96mm | |
Gender | Female | |
Mounting Type | Cable Mount | |
Series | KK 396 | |
For Use With | KK Connector | |
Body Orientation | Straight | |
Length | 32.56mm | |
Width | 8.07mm | |
Housing Material | PET | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Pitch 3.96mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series KK 396 | ||
For Use With KK Connector | ||
Body Orientation Straight | ||
Length 32.56mm | ||
Width 8.07mm | ||
Housing Material PET | ||
- COO (Country of Origin):
- US
Socket Housings, 41695 Series
Molex Connector Housing, Female, 8 Contacts - KK 396 Series - 09-50-8083
Features & Benefits
• Pitch of 3.96mm prevents accidental contact between terminals for safety
• Polarisation mechanism to ensure correct mating
• Crimp termination method is simple and doesn't need complex tools
• Polarisation mechanism to ensure correct mating
• Crimp termination method is simple and doesn't need complex tools
Applications
• Communications industry
• Consumer electronics
• Consumer electronics
Is this connector housing fire safe?
Yes, this connector has flame-retardant properties and stops burning in 10 seconds or less when a fire occurs. It can reduce the level of damage caused by the fire.
3.96mm Molex KK Range