Molex, KK 396 Female Connector Housing, 3.96mm Pitch, 7 Way, 1 Row
- RS Stock No.:
- 670-2774
- Mfr. Part No.:
- 09-50-8073
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 10 units)*
£2.52
(exc. VAT)
£3.02
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 640 unit(s) ready to ship
- Plus 10 unit(s) ready to ship from another location
- Plus 7,460 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 240 | £0.252 | £2.52 |
250 - 990 | £0.221 | £2.21 |
1000 - 4990 | £0.19 | £1.90 |
5000 - 9990 | £0.147 | £1.47 |
10000 + | £0.141 | £1.41 |
*price indicative
- RS Stock No.:
- 670-2774
- Mfr. Part No.:
- 09-50-8073
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 7 | |
Number of Rows | 1 | |
Pitch | 3.96mm | |
Gender | Female | |
Mounting Type | Cable Mount | |
Series | KK 396 | |
For Use With | KK Connector | |
Body Orientation | Straight | |
Length | 28.6mm | |
Width | 8.07mm | |
Housing Material | PET | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 7 | ||
Number of Rows 1 | ||
Pitch 3.96mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series KK 396 | ||
For Use With KK Connector | ||
Body Orientation Straight | ||
Length 28.6mm | ||
Width 8.07mm | ||
Housing Material PET | ||