Molex, KK 396 Female Connector Housing, 3.96mm Pitch, 4 Way, 1 Row
- RS Stock No.:
 - 670-2768
 - Mfr. Part No.:
 - 09-50-8040
 - Brand:
 - Molex
 
Bulk discount available
Subtotal (1 pack of 10 units)*
£1.39
(exc. VAT)
£1.67
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 20 unit(s) ready to ship
 - Plus 730 unit(s) shipping from 11 November 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 10 - 240 | £0.139 | £1.39 | 
| 250 - 990 | £0.108 | £1.08 | 
| 1000 - 4990 | £0.105 | £1.05 | 
| 5000 - 9990 | £0.103 | £1.03 | 
| 10000 + | £0.10 | £1.00 | 
*price indicative
- RS Stock No.:
 - 670-2768
 - Mfr. Part No.:
 - 09-50-8040
 - Brand:
 - Molex
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Pitch | 3.96mm | |
| Gender | Female | |
| Mounting Type | Cable Mount | |
| Series | KK 396 | |
| Body Orientation | Straight | |
| Length | 16.71mm | |
| Width | 6.6mm | |
| Housing Material | PET | |
| Select all | ||
|---|---|---|
Brand Molex  | ||
Number of Contacts 4  | ||
Number of Rows 1  | ||
Pitch 3.96mm  | ||
Gender Female  | ||
Mounting Type Cable Mount  | ||
Series KK 396  | ||
Body Orientation Straight  | ||
Length 16.71mm  | ||
Width 6.6mm  | ||
Housing Material PET  | ||
