Molex, KK 396 Female Connector Housing, 3.96mm Pitch, 12 Way, 1 Row

Bulk discount available

Subtotal (1 pack of 10 units)*

£5.01

(exc. VAT)

£6.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 740 unit(s) ready to ship
  • Plus 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 40£0.501£5.01
50 +£0.476£4.76

*price indicative

RS Stock No.:
670-1594
Mfr. Part No.:
09-93-1200
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

12

Number of Rows

1

Pitch

3.96mm

Gender

Female

Mounting Type

Cable Mount

Series

KK 396

For Use With

PCB Connector

Body Orientation

Straight

Length

47.45mm

Width

17mm

Housing Material

Nylon

Socket Housings, 3069 Series (Glow Wire Compatible)


A range of KK® 3.96mm Crimp Terminal Housings that have Glow Wire Compatible material, Black in colour.
Use with 2478 Series terminals for 18-24 awg and 2578 Series terminals for 22-26 awg, see stock number 173-3284 typical.
Mate with 41661; 41671; 41791 and 41792 Series Headers.


3.96mm Molex KK Range

Related links