Molex, Micro-Fit 3.0 Male Connector Housing, 3mm Pitch, 3 Way, 1 Row

Bulk discount available

Subtotal (1 pack of 5 units)*

£2.01

(exc. VAT)

£2.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,125 unit(s) ready to ship
  • Plus 1,060 unit(s) ready to ship from another location
  • Plus 2,135 unit(s) shipping from 11 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 120£0.402£2.01
125 - 495£0.264£1.32
500 - 2495£0.252£1.26
2500 - 4995£0.208£1.04
5000 +£0.202£1.01

*price indicative

Packaging Options:
RS Stock No.:
670-0223
Mfr. Part No.:
43640-0301
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

3

Number of Rows

1

Pitch

3mm

Gender

Male

Mounting Type

Panel Mount

Series

Micro-Fit 3.0

For Use With

Micro-Fit 3.0 Plug

Body Orientation

Straight

Housing Material

PET

COO (Country of Origin):
SG

Plug Housings, 43640 Series


Micro-Fit 3.0™ Receptacle Housing 43645, Micro-Fit 3.0™ Crimp Terminal 43031

Molex Male Connector Housing, 3mm Pitch, 3 Way - Micro-Fit 3.0 Series - 43640-0301


Link small wires to printed circuit boards (PCB) headers with this compact connector housing unit from Molex. It's a 3-way component that lets you send power and data signals to as many as three circuits at the same time, saving both space and materials. As it features a durable nylon body, it's resistant to mechanical stress and delivers long-lasting use even in demanding settings. This unit acts as an insulator to protect people and equipment from electrical shocks. It's also self-extinguishing and stops burning within 10 seconds when a fire occurs, making it a practical choice for use in volatile areas.

• Pitch of 3mm for a safe distance between contacts to prevent electrical hazards
• Light weight of 0.57g for minimal strain on your setup
• Wide operating temperature range of -40°C to +105°C for use in demanding environments

Applications


• Consumer electronics plants
• Mobile phone manufacturing
• Medical equipment

How do I terminate wires to this connector housing?


You can terminate wires to this component by crimping – a technique that creates a solderless join by firmly pressing wires together. This delivers a strong and airtight connection between the connector's contacts and the wire ends.


Molex Micro-Fit 3.0 Series

Related links