Molex, CLIK-Mate Male Connector Housing, 1.25mm Pitch, 8 Way, 1 Row

Bulk discount available

Subtotal (1 pack of 10 units)*

£2.38

(exc. VAT)

£2.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,910 unit(s) ready to ship
  • Plus 340 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 240£0.238£2.38
250 - 990£0.176£1.76
1000 - 4990£0.164£1.64
5000 - 9990£0.158£1.58
10000 +£0.152£1.52

*price indicative

RS Stock No.:
660-1038
Mfr. Part No.:
502380-0800
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

8

Number of Rows

1

Pitch

1.25mm

Gender

Male

Mounting Type

Cable Mount

Series

CLIK-Mate

For Use With

CLIK-Mate Wire-to-Board Connector

Body Orientation

Straight

Length

11.25mm

Width

5.45mm

Housing Material

PBT

COO (Country of Origin):
JP

1.25mm Crimp Housing


1.25mm Wire to Board CLIK-Mate™ SMT


1.25mm Wire to Board CLIK-Mate™ SMT


The SMT CLIK-Mate™ series has a lock design that offers ease of use combined with superior mating retention.,With a unique tuning-fork terminal concept that provides low insertion force and secure mating contact.,The system also provides about 60% space saving compared with similar dual-lock 2.00mm pitch versions.,Designed for applications such as LCD TV's that require higher pin count connectors to carry more signal line in less space.


Robust positive lock provides greater mating assurance
Direct vacuum pick-and-place; no capton tape needed
Superior terminal polarization features prevent wrong terminal insertion
Single lock 1 - 7 way, dual lock 8 - 15 way

Related links