Molex, SPOX Female Connector Housing, 5.08mm Pitch, 6 Way, 1 Row
- RS Stock No.:
 - 525-0834
 - Mfr. Part No.:
 - 5197-06
 - Brand:
 - Molex
 
Image representative of range
Bulk discount available
Subtotal (1 pack of 10 units)*
£1.27
(exc. VAT)
£1.52
(inc. VAT)
FREE delivery for orders over £50.00
Limited stock
- 400 left, ready to ship
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 10 - 90 | £0.127 | £1.27 | 
| 100 - 240 | £0.123 | £1.23 | 
| 250 - 490 | £0.12 | £1.20 | 
| 500 - 990 | £0.116 | £1.16 | 
| 1000 + | £0.114 | £1.14 | 
*price indicative
- RS Stock No.:
 - 525-0834
 - Mfr. Part No.:
 - 5197-06
 - Brand:
 - Molex
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Pitch | 5.08mm | |
| Gender | Female | |
| Mounting Type | Cable Mount | |
| Series | SPOX | |
| For Use With | SPOX Connector | |
| Body Orientation | Straight | |
| Length | 30.4mm | |
| Width | 8.85mm | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Molex  | ||
Number of Contacts 6  | ||
Number of Rows 1  | ||
Pitch 5.08mm  | ||
Gender Female  | ||
Mounting Type Cable Mount  | ||
Series SPOX  | ||
For Use With SPOX Connector  | ||
Body Orientation Straight  | ||
Length 30.4mm  | ||
Width 8.85mm  | ||
Housing Material Nylon  | ||
RoHS Status: Exempt
- COO (Country of Origin):
 - JP
 
Wire-to-Board Housing 5197

