Molex, MX150L Male Connector Housing, 5.84mm Pitch, 6 Way, 2 Row

Image representative of range

Bulk discount available

Subtotal (1 unit)*

£6.95

(exc. VAT)

£8.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 663 unit(s) ready to ship
  • Plus 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£6.95
10 - 24£6.47
25 - 49£6.22
50 - 99£5.91
100 +£5.56

*price indicative

RS Stock No.:
511-0269
Distrelec Article No.:
304-01-121
Mfr. Part No.:
19419-0012
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

6

Number of Rows

2

Pitch

5.84mm

Gender

Male

Mounting Type

Cable Mount

Series

MX150L

For Use With

MX150L 6 Circuit Plug

Body Orientation

Straight

Length

24.78mm

MX150L Plug


Note

For MX150L 19417 Series male Contacts see stock number 511-0017 typical.

Approvals

UL recognised component


Molex MX150L Sealed Connector System


Rugged, environmentally sealed connector system tested to IEC IP 67 that supports both low level signal and power applications up to 18 amps. Applications include: automotive, industrial control, video surveillance, outdoor lighting and machine tools.


Connector housings and seals pre-assembled
2 to 10 Circuit
IP67 rated
Integral Locking Latch
14-16 and 18-22 AWG options

Related links