Molex, MX150L Male Connector Housing, 5.84mm Pitch, 4 Way, 2 Row
- RS Stock No.:
- 511-0247
- Mfr. Part No.:
- 19419-0005
- Brand:
- Molex
Subtotal (1 unit)*
£2.24
(exc. VAT)
£2.69
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,380 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.24 |
*price indicative
- RS Stock No.:
- 511-0247
- Mfr. Part No.:
- 19419-0005
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 4 | |
| Number of Rows | 2 | |
| Pitch | 5.84mm | |
| Gender | Male | |
| Mounting Type | Cable Mount | |
| Series | MX150L | |
| For Use With | MX150L 4 Circuit Plug | |
| Body Orientation | Straight | |
| Length | 18.94mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Number of Rows 2 | ||
Pitch 5.84mm | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Series MX150L | ||
For Use With MX150L 4 Circuit Plug | ||
Body Orientation Straight | ||
Length 18.94mm | ||
MX150L Plug
Note
For MX150L 19417 Series male Contacts see stock number 511-0017 typical.
Approvals
UL recognised component
Molex MX150L Sealed Connector System
Rugged, environmentally sealed connector system tested to IEC IP 67 that supports both low level signal and power applications up to 18 amps. Applications include: automotive, industrial control, video surveillance, outdoor lighting and machine tools.
Connector housings and seals pre-assembled
2 to 10 Circuit
IP67 rated
Integral Locking Latch
14-16 and 18-22 AWG options
2 to 10 Circuit
IP67 rated
Integral Locking Latch
14-16 and 18-22 AWG options
