Molex, MX150L Male Connector Housing, 5.84mm Pitch, 4 Way, 2 Row
- RS Stock No.:
- 511-0231
- Mfr. Part No.:
- 19419-0004
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£2.10
(exc. VAT)
£2.52
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 19 | £2.10 |
20 - 74 | £2.04 |
75 - 299 | £1.99 |
300 - 599 | £1.93 |
600 + | £1.88 |
*price indicative
- RS Stock No.:
- 511-0231
- Mfr. Part No.:
- 19419-0004
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 4 | |
Number of Rows | 2 | |
Pitch | 5.84mm | |
Gender | Male | |
Mounting Type | Cable Mount | |
Series | MX150L | |
For Use With | MX150L 4 Circuit Plug | |
Body Orientation | Straight | |
Length | 18.94mm | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Number of Rows 2 | ||
Pitch 5.84mm | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Series MX150L | ||
For Use With MX150L 4 Circuit Plug | ||
Body Orientation Straight | ||
Length 18.94mm | ||
Molex MX150L Series Connector Housing, Cable Mount, For use with MX150L 4 Circuit Plug - 19419-0004
This connector housing is designed for the MX150L series and accommodates up to four contacts arranged in two rows. With a pitch of 5.84mm, it is suitable for various wiring configurations in electrical systems, particularly in automation and electrical industries.
Features & Benefits
• Male connector design offers versatile connectivity options
• Locking mechanism prevents accidental disconnections
• Low-halogen material complies with environmental standards
• Locking mechanism prevents accidental disconnections
• Low-halogen material complies with environmental standards
Applications
• Suitable for use in industrial sealed connector systems
• Utilised in automation and mechanical assemblies
• Can be integrated into various electronic devices
• Utilised in automation and mechanical assemblies
• Can be integrated into various electronic devices
Can it accommodate different wire gauges?
Yes, it is compatible with 14AWG-16AWG wire.
Will it withstand harsh environmental conditions?
It is IP67 rated for protection against moisture and dust.
Is it suitable for automotive applications?
No, it is not designed for automotive specifications.
Can it be used in tight spaces?
Its straight design allows for installation in limited areas.
Molex MX150L Sealed Connector System
Rugged, environmentally sealed connector system tested to IEC IP 67 that supports both low level signal and power applications up to 18 amps. Applications include: automotive, industrial control, video surveillance, outdoor lighting and machine tools.
Connector housings and seals pre-assembled
2 to 10 Circuit
IP67 rated
Integral Locking Latch
14-16 and 18-22 AWG options
2 to 10 Circuit
IP67 rated
Integral Locking Latch
14-16 and 18-22 AWG options