Molex, MX150L Female Connector Housing, 5.84mm Pitch, 8 Way, 2 Row

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
511-0174
Mfr. Part No.:
19418-0002
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

8

Number of Rows

2

Pitch

5.84mm

Gender

Female

Mounting Type

Cable Mount

Series

MX150L

For Use With

MX150L 8 Circuit Receptacle

Body Orientation

Straight

Length

33.83mm

Width

28.86mm

Housing Material

PBT

Molex MX150L Industrial Sealed Receptacle Connectors, 19418 Series


Molex MX150L industrial sealed MX150L receptacle connectors with IP67 environmental sealing and crimp and poke contact application. These MX150L IP67 receptacle connectors have an integrated interface seal and an integrated silicone based mat wire seal which has individual wire openings and a seal cap to protect and provide strain relief to the seal. Additional features of these MX150L receptacles include TPA (terminal position assurance), CPA (connector position assurance) and tactile and audible feedback when mating. Typical applications for these MX150L IP67 receptacles include marine applications and off-road construction equipment.
For MX150L 19420 Series female Contacts see stock number 511-0067 typically
For mating connectors see Molex MX150L 19419 series industrial sealed plug connectors (stock number 511-0219 typically)


Molex MX150L Sealed Connector System


Rugged, environmentally sealed connector system tested to IEC IP 67 that supports both low level signal and power applications up to 18 amps. Applications include: automotive, industrial control, video surveillance, outdoor lighting and machine tools.


Connector housings and seals pre-assembled
2 to 10 Circuit
IP67 rated
Integral Locking Latch
14-16 and 18-22 AWG options