Molex, MX150L Female Connector Housing, 5.84mm Pitch, 2 Way, 1 Row
- RS Stock No.:
- 511-0124
- Distrelec Article No.:
- 144-01-190
- Mfr. Part No.:
- 19418-0008
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£3.17
(exc. VAT)
£3.80
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 801 unit(s) ready to ship
- Plus 196 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £3.17 |
10 - 24 | £2.79 |
25 - 49 | £2.60 |
50 - 99 | £2.40 |
100 + | £2.21 |
*price indicative
- RS Stock No.:
- 511-0124
- Distrelec Article No.:
- 144-01-190
- Mfr. Part No.:
- 19418-0008
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 2 | |
Number of Rows | 1 | |
Pitch | 5.84mm | |
Gender | Female | |
Mounting Type | Cable Mount | |
Series | MX150L | |
For Use With | MX150L 2 Circuit Receptacle | |
Body Orientation | Straight | |
Length | 22.15mm | |
Width | 22.51mm | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Pitch 5.84mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series MX150L | ||
For Use With MX150L 2 Circuit Receptacle | ||
Body Orientation Straight | ||
Length 22.15mm | ||
Width 22.51mm | ||
Molex MX150L Series Connector Housing, Cable Mount, For use with MX150L 2 Circuit Receptacle - 19418-0008
This connector housing is designed specifically for use with the MX150L 2 Circuit Receptacle. It features a compact size with a length of 22.15mm and a width of 22.51mm. This female connector housing is optimised for cable mounting and suitable for various applications in the electronics and automation sectors.
Features & Benefits
• Designed for 18AWG to 22AWG wire for versatile use
• 5.84mm pitch facilitates reliable connections
• Low-halogen compliant for reduced environmental impact
• 5.84mm pitch facilitates reliable connections
• Low-halogen compliant for reduced environmental impact
Applications
• Used in power distribution and industrial equipment
• Suitable for wire-to-board and wire-to-wire configurations
• Compatible with the MX150L plug housings and female terminals
• Suitable for wire-to-board and wire-to-wire configurations
• Compatible with the MX150L plug housings and female terminals
Can it withstand extreme temperatures?
Yes, it operates effectively between -40° and +125°C.
Is it suitable for outdoor use?
Yes, it features an IP67 rating for water resistance.
Will it fit securely with its mating part?
Yes, it includes a locking mechanism for a stable connection.
Molex MX150L Sealed Connector System
Rugged, environmentally sealed connector system tested to IEC IP 67 that supports both low level signal and power applications up to 18 amps. Applications include: automotive, industrial control, video surveillance, outdoor lighting and machine tools.
Connector housings and seals pre-assembled
2 to 10 Circuit
IP67 rated
Integral Locking Latch
14-16 and 18-22 AWG options
2 to 10 Circuit
IP67 rated
Integral Locking Latch
14-16 and 18-22 AWG options