Molex, Mini-Fit Jr Male Connector Housing, 4.2mm Pitch, 5 Way, 1 Row
- RS Stock No.:
- 510-9786
- Mfr. Part No.:
- 39-01-4056
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 5 units)*
£1.94
(exc. VAT)
£2.33
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,290 unit(s) ready to ship
- Plus 1,305 unit(s) ready to ship from another location
- Plus 16,730 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 95 | £0.388 | £1.94 |
100 - 370 | £0.232 | £1.16 |
375 - 1495 | £0.224 | £1.12 |
1500 - 2995 | £0.198 | £0.99 |
3000 + | £0.192 | £0.96 |
*price indicative
- RS Stock No.:
- 510-9786
- Mfr. Part No.:
- 39-01-4056
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 5 | |
Number of Rows | 1 | |
Pitch | 4.2mm | |
Gender | Male | |
Mounting Type | Cable Mount | |
Series | Mini-Fit Jr | |
For Use With | Mini-Fit Jr. Plug | |
Body Orientation | Straight | |
Length | 22.2mm | |
Width | 7.4mm | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Pitch 4.2mm | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Series Mini-Fit Jr | ||
For Use With Mini-Fit Jr. Plug | ||
Body Orientation Straight | ||
Length 22.2mm | ||
Width 7.4mm | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- US
Molex Mini-Fit Junior Crimp Receptacle and Plug Housings
Mini-Fit Junior 4.2 mm pitch connector housings form part of the Mini-Fit Junior power connectors interconnection system. Molex connector housings can be used in applications that require design flexibility. These types of fittings are an essential component that offer protection for the connection it is housing.
Features and Benefits
• Handle Up to 13A current per circuit, a great solution for high current connectors
• Fully isolated terminals for protection against debris and damage caused by mishandling
• Polarization and keying to prevent mismating ad misalignment
• Positive locking mechanism for secure mating connection prevents accidental unmating caused by excessive shock or vibration
• Audible click for mating confirmation
• Available with a flame retardant UL94V-0 or UL94V-2 housing material
• Accepts standard Mini-Fit and Mini-Fit Plus crimp terminals
• Wire to wire and wire to board applications
• Fully isolated terminals for protection against debris and damage caused by mishandling
• Polarization and keying to prevent mismating ad misalignment
• Positive locking mechanism for secure mating connection prevents accidental unmating caused by excessive shock or vibration
• Audible click for mating confirmation
• Available with a flame retardant UL94V-0 or UL94V-2 housing material
• Accepts standard Mini-Fit and Mini-Fit Plus crimp terminals
• Wire to wire and wire to board applications
Molex Mini-Fit Jr Series Connector Housing, 5 Contacts, Cable Mounting Type - 39-01-4056
This connector housing is designed as part of the Mini-Fit Jr series, featuring a male cable mount option. With a compact size of 22.2mm in length and 7.4mm in width, it provides an efficient solution for various applications within the electrical and automation sectors. Constructed from durable nylon, this housing ensures reliable connections in demanding environments.
Features & Benefits
• Fully isolated terminals protect against handling damage
• Polarised mating geometry prevents connector mismating
• Positive locking housings ensure secure connections
• Terminal position assurance minimises assembly errors
• Self-aligning interface aids mating in tight spaces
• Rated for a high current capacity of 13.0A
• Polarised mating geometry prevents connector mismating
• Positive locking housings ensure secure connections
• Terminal position assurance minimises assembly errors
• Self-aligning interface aids mating in tight spaces
• Rated for a high current capacity of 13.0A
Applications
• Used with Mini-Fit Jr plugs for reliable connections
• Suitable for industrial automation and electronic devices
• Ideal for gaming machines and vending machines
• Fits well in telecommunications and networking equipment
• Suitable for industrial automation and electronic devices
• Ideal for gaming machines and vending machines
• Fits well in telecommunications and networking equipment
What material is used in the connector housing, and why is it advantageous?
The connector housing is made from nylon, which offers excellent durability and resistance to wear, ensuring longevity even in challenging conditions. This material also provides effective insulation, enhancing safety and performance.
How does the connector ensure secure mating and prevent accidental disconnections?
It features a positive locking mechanism with an easy-to-operate thumb latch, which helps maintain secure connections and prevents accidental unmating, crucial for uninterrupted operation in demanding applications.
What is the significance of the 4.2mm pitch in the design?
The 4.2mm pitch allows for compact spacing between contacts, facilitating high-density arrangements and making it suitable for installations where space is limited, thereby enhancing design flexibility.
Molex Minifit Jr.™ Series