Molex, Mini-Fit Jr Female Connector Housing, 4.2mm Pitch, 22 Way, 2 Row

Bulk discount available

Subtotal (1 pack of 5 units)*

£6.39

(exc. VAT)

£7.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,620 unit(s) ready to ship
  • Plus 345 unit(s) ready to ship from another location
  • Plus 3,495 unit(s) shipping from 12 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 95£1.278£6.39
100 - 370£0.898£4.49
375 - 1495£0.864£4.32
1500 - 2995£0.696£3.48
3000 +£0.668£3.34

*price indicative

Packaging Options:
RS Stock No.:
510-9657
Mfr. Part No.:
39-01-2220
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

22

Number of Rows

2

Pitch

4.2mm

Gender

Female

Mounting Type

Cable Mount

Series

Mini-Fit Jr

For Use With

Mini-Fit Jr. Receptacle

Body Orientation

Straight

Length

47.4mm

Width

15.1mm

Housing Material

Nylon

Molex Mini-Fit Junior Crimp Receptacle and Plug Housings


Mini-Fit Junior 4.2 mm pitch connector housings form part of the Mini-Fit Junior power connector’s interconnection system. Molex connector housings can be used in applications that require design flexibility. These types of fittings are an essential component that offer protection for the connection it is housing.

Features and Benefits


• Handle Up to 13A current per circuit, a great solution for high current connectors
• Fully isolated terminals for protection against debris and damage caused by mishandling
• Polarization and keying to prevent mismating ad misalignment
• Positive locking mechanism for secure mating connection prevents accidental unmating caused by excessive shock or vibration
• Audible click for mating confirmation
• Available with a flame retardant UL94V-0 or UL94V-2 housing material
• Accepts standard Mini-Fit and Mini-Fit Plus crimp terminals
• Wire to wire and wire to board applications

Molex Mini-Fit Jr Series Connector Housing, 22 Contacts, Cable Mount Type - 39-01-2220


This connector housing is designed for use with the Mini-Fit Jr receptacle, offering exceptional connectivity solutions. With a dual-row configuration and compact dimensions of 47.4mm in length and 15.1mm in width, it efficiently accommodates 22 pins. The robust housing is made from nylon, providing durability and reliability in various applications.

Features & Benefits


• Supports up to 13A of current per contact for reliable power transmission
• Compatible with a range of terminals for versatile connections
• Straight body orientation simplifies cable management and installation
• Flammability rated at 94V-2 for enhanced safety standards
• Low-halogen construction contributes to environmental compliance
• Polarised design prevents misalignment during mating

Applications


• Used for Mini-Fit® female crimp terminals for secure wire connections
• Ideal for power and wire-to-board in automation projects
• Suitable for use in both electrical and mechanical industries
• Recommended for cable mounting in various assembly environments

How does the connector housing ensure safety during operation?


With a flammability rating of 94V-2, this housing complies with safety standards, significantly reducing the risk of combustion. Additionally, the low-halogen material contributes to improved safety and environmental performance.

Can this connector housing accommodate different wire gauges?


It is specifically designed for use with terminals that accommodate 16 AWG wire, ensuring optimal performance and secure connections in relevant applications.

In which temperature range can the housing operate effectively?


This housing operates within a temperature range of -40 to +105 °C, making it suitable for diverse environmental conditions and applications in automation and electronics.


Molex Minifit Jr.™ Series

Related links