Molex, Mini-Fit Jr Male Connector Housing, 4.2mm Pitch, 10 Way, 2 Row

Bulk discount available

Subtotal (1 pack of 5 units)*

£4.51

(exc. VAT)

£5.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,795 unit(s) ready to ship
  • Plus 615 unit(s) ready to ship from another location
  • Plus 23,310 unit(s) shipping from 11 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 95£0.902£4.51
100 - 370£0.594£2.97
375 - 1495£0.57£2.85
1500 - 2995£0.47£2.35
3000 +£0.45£2.25

*price indicative

Packaging Options:
RS Stock No.:
484-1861
Mfr. Part No.:
39-01-2101
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

10

Number of Rows

2

Pitch

4.2mm

Gender

Male

Mounting Type

Cable Mount

Series

Mini-Fit Jr

For Use With

Mini-Fit Jr. Plug

Body Orientation

Straight

Length

27.6mm

Width

12mm

Housing Material

Nylon

COO (Country of Origin):
CN

Molex Mini-Fit Junior Crimp Receptacle and Plug Housings


Mini-Fit Junior 4.2 mm pitch connector housings form part of the Mini-Fit Junior power connector’s interconnection system. Molex connector housings can be used in applications that require design flexibility. These types of fittings are an essential component that offer protection for the connection it is housing.

Features and Benefits


• Handle Up to 13A current per circuit, a great solution for high current connectors
• Fully isolated terminals for protection against debris and damage caused by mishandling
• Polarization and keying to prevent mismating ad misalignment
• Positive locking mechanism for secure mating connection prevents accidental unmating caused by excessive shock or vibration
• Audible click for mating confirmation
• Available with a flame retardant UL94V-0 or UL94V-2 housing material
• Accepts standard Mini-Fit and Mini-Fit Plus crimp terminals
• Wire to wire and wire to board applications

Molex Mini-Fit Jr Male Connector Housing, 10 Way, 2 Rows - 5559 Series - 39-01-2101


This tough nylon plastic housing from Molex provides safe and secure protection for up to 10 connections. It features two rows of five fully isolated terminals and mounts directly onto your cable, making it a convenient and effective solution for wire-to-wire and wire-to-board connections. An audible clicking sound confirms proper mating, and polarisation and keying help to avoid misalignment and mismating. Once positioned, a secure locking system then ensures a strong connection even in situations where vibrations are likely.

Features & Benefits


• Maximum current of 13A (amperes) per circuit offers ample capacity
• Pitch angle of 4.2mm and straight body orientation make for an easy connector fit
• Wide operating temperatures ranging from -40°C to +105°C for safe use in challenging industrial environments
• Low halogen construction reduces the risk of toxic fumes in the event of a fire for improved safety

Applications


• Industrial automation
• Manufacturing
• Vehicle controls

What terminals will fit in this housing?


This housing is part of Molex's Mini-Fit Jr series and is compatible with standard Mini-Fit, Mini-Fit Jr and Mini-Fit Plus crimp terminals.


Molex Minifit Jr.™ Series

Related links