Molex, Mini-Fit Jr Female Connector Housing, 4.2mm Pitch, 12 Way, 2 Row

Bulk discount available

Subtotal (1 pack of 5 units)*

£3.10

(exc. VAT)

£3.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6,350 unit(s) ready to ship
  • Plus 4,090 unit(s) ready to ship from another location
  • Plus 115 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 245£0.62£3.10
250 - 495£0.41£2.05
500 - 2495£0.364£1.82
2500 - 4995£0.318£1.59
5000 +£0.306£1.53

*price indicative

Packaging Options:
RS Stock No.:
484-1805
Mfr. Part No.:
39-01-2120
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

12

Number of Rows

2

Pitch

4.2mm

Gender

Female

Mounting Type

Cable Mount

Series

Mini-Fit Jr

For Use With

Mini-Fit Jr. Receptacle

Body Orientation

Straight

Length

26.4mm

Width

15.1mm

Housing Material

Nylon

Molex Mini-Fit Junior Crimp Receptacle and Plug Housings


Mini-Fit Junior 4.2 mm pitch connector housings form part of the Mini-Fit Junior power connector’s interconnection system. Molex connector housings can be used in applications that require design flexibility. These types of fittings are an essential component that offer protection for the connection it is housing.

Features and Benefits


• Handle Up to 13A current per circuit, a great solution for high current connectors
• Fully isolated terminals for protection against debris and damage caused by mishandling
• Polarization and keying to prevent mismating ad misalignment
• Positive locking mechanism for secure mating connection prevents accidental unmating caused by excessive shock or vibration
• Audible click for mating confirmation
• Available with a flame retardant UL94V-0 or UL94V-2 housing material
• Accepts standard Mini-Fit and Mini-Fit Plus crimp terminals
• Wire to wire and wire to board applications

Molex Mini-Fit Jr Female Connector Housing, 4.2mm Pitch, 12 Way - 5557 Series - 39-01-2120


This Molex female connector housing from the Mini-Fit Jr series fixes your wires to PCB (printed circuit boards) or makes wire-to-wire connections. The housing connects to 12 compact connectors in two rows, maximising your electrical capabilities in a small space. Using its crimp termination method, the housing pushes over the connection, insulating it from dust and moisture to reduce the risk of electrical interference. This unit can withstand a current capacity of up to 13A (amps) per circuit, so can be used in high-powered applications.

Features & Benefits


• Compatible with other Mini-Fit series connectors such as Mini-Fit Plus HCS (high-current system) crimp terminals
• Audibly clicks when locked in place for clear mating confirmation
• Tested to confirm burning in the unit will cease after 30 seconds for optimum fire safety
• Fully isolated to minimise interference
• Polarised terminals prevent mismating and misalignment

Applications


• Medical technology
• Commercial vehicle equipment
• Consumer devices
• Industrial controls

Does this housing work in extreme temperatures?


Yes, this housing can withstand extreme temperatures ranging from -40°C to +105°C for use in harsh industrial conditions.


Molex Minifit Jr.™ Series

Related links