Molex, Micro-Fit 3.0 Male Connector Housing, 3mm Pitch, 6 Way, 1 Row
- RS Stock No.:
 - 447-6726
 - Mfr. Part No.:
 - 43640-0600
 - Brand:
 - Molex
 
Bulk discount available
Subtotal (1 pack of 5 units)*
£2.35
(exc. VAT)
£2.80
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 455 unit(s) ready to ship
 - Plus 375 unit(s) ready to ship from another location
 - Plus 75 unit(s) shipping from 11 November 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 5 - 45 | £0.47 | £2.35 | 
| 50 - 120 | £0.304 | £1.52 | 
| 125 - 245 | £0.282 | £1.41 | 
| 250 - 495 | £0.27 | £1.35 | 
| 500 + | £0.26 | £1.30 | 
*price indicative
- RS Stock No.:
 - 447-6726
 - Mfr. Part No.:
 - 43640-0600
 - Brand:
 - Molex
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Pitch | 3mm | |
| Gender | Male | |
| Mounting Type | Panel Mount | |
| Series | Micro-Fit 3.0 | |
| For Use With | Micro-Fit 3.0 Plug | |
| Body Orientation | Straight | |
| Length | 18.85mm | |
| Width | 16.89mm | |
| Housing Material | PET | |
| Select all | ||
|---|---|---|
Brand Molex  | ||
Number of Contacts 6  | ||
Number of Rows 1  | ||
Pitch 3mm  | ||
Gender Male  | ||
Mounting Type Panel Mount  | ||
Series Micro-Fit 3.0  | ||
For Use With Micro-Fit 3.0 Plug  | ||
Body Orientation Straight  | ||
Length 18.85mm  | ||
Width 16.89mm  | ||
Housing Material PET  | ||
Molex Micro-Fit 3.0 Series Connector Housing, Panel Mount , 3mm Pitch - 43640-0600
This connector housing manufactured by Molex is designed for use with the Micro-Fit 3.0 plug. It features a straight orientation and is panel mountable, making it suitable for a variety of applications in different industries.
Features & Benefits
• Male housing connector with PET housing material
• 6 contacts with a 3mm pitch for secure connections
• Straight orientation for easy installation
• Panel mount design for convenience
• Compatible with the Micro-Fit 3.0 plug for seamless integration
• 6 contacts with a 3mm pitch for secure connections
• Straight orientation for easy installation
• Panel mount design for convenience
• Compatible with the Micro-Fit 3.0 plug for seamless integration
Applications
• Ideal for use in automation systems for reliable connectivity
• Suitable for electronic devices requiring secure connections
• Can be used for electrical applications that demand high-quality components
• Suitable for electronic devices requiring secure connections
• Can be used for electrical applications that demand high-quality components
Can it be used with other Molex connectors?
Yes, this connector housing is compatible with other Molex connectors of the same series.
Will it work with different housing materials?
While this connector housing specifically uses PET material, Molex offers other options for varying applications.
Is it suitable for outdoor applications?
Yes, this connector housing is designed to withstand outdoor conditions, making it versatile for a range of uses.
Molex Micro-Fit 3.0 Series
