Molex, Micro-Fit 3.0 Male Connector Housing, 3mm Pitch, 5 Way, 1 Row
- RS Stock No.:
- 447-6710
- Mfr. Part No.:
- 43640-0500
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 5 units)*
£2.44
(exc. VAT)
£2.93
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 710 unit(s) ready to ship
- Plus 115 unit(s) ready to ship from another location
- Plus 380 unit(s) shipping from 12 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | £0.488 | £2.44 |
| 125 - 495 | £0.326 | £1.63 |
| 500 - 2495 | £0.306 | £1.53 |
| 2500 - 4995 | £0.256 | £1.28 |
| 5000 + | £0.246 | £1.23 |
*price indicative
- RS Stock No.:
- 447-6710
- Mfr. Part No.:
- 43640-0500
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Pitch | 3mm | |
| Gender | Male | |
| Mounting Type | Panel Mount | |
| Series | Micro-Fit 3.0 | |
| For Use With | Micro-Fit 3.0 Plug | |
| Body Orientation | Straight | |
| Housing Material | PET | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Pitch 3mm | ||
Gender Male | ||
Mounting Type Panel Mount | ||
Series Micro-Fit 3.0 | ||
For Use With Micro-Fit 3.0 Plug | ||
Body Orientation Straight | ||
Housing Material PET | ||
Molex Micro-Fit Connector Housings – Series 43645 & 43640
The 43645 and 43640 series from Molex feature 3.0 mm pitch connector housings, they form part of the compact Micro-Fit connector system. They are typically used for wire to wire or wire to board connections and are ideal for use in a number of applications including Automotive, Electronics, Medical, Communications and Telecommunications.
Features and Benefits
• 3.0 mm pitch
• Housings are black in colour
• Positive locking for a secure connection
• Polarisation to ensure accurate mating
• Panel mounting plugs fitted with ears, enabling them to be used in cable mounting applications
• Single Row
• UL 94V-0 flammability rating
• Housings are black in colour
• Positive locking for a secure connection
• Polarisation to ensure accurate mating
• Panel mounting plugs fitted with ears, enabling them to be used in cable mounting applications
• Single Row
• UL 94V-0 flammability rating
Note
Receptacle accepts female contacts and plug accepts male contacts.
Manufactures Part Numbers 43645-xx08 are Glow Wire Capable.
Manufactures Part Numbers 43645-xx08 are Glow Wire Capable.
Molex Connector Housing, 5A Maximum Current, 3mm Pitch - Micro-Fit 3.0 Series - 43640-0500
Need to get your wire-to-wire connections in order? Grab this male connector housing from Molex to organise complex wiring. You can run up to five circuits through the unit, simplifying your layout. It's polarised, so it prevents damage through non-compatible mating. Thanks to positive locking, the unit securely latches onto its female counterpart (170-7072) to help limit accidental disconnections and downtime. As this housing performs reliably in temperatures between -40°C and +105°C, you can depend on it to handle challenging conditions.
Features & Benefits
• Self-extinguishing material helps prevent the spread of flames in case of a fire
• PET construction resists impact and wear
• Built-in ears ensure a secure fit on your panel
• PET construction resists impact and wear
• Built-in ears ensure a secure fit on your panel
Applications
• Consumer electronics
• Automotive industry
• Medical equipment
• Automotive industry
• Medical equipment
How many rows does this connector housing have?
It's a single-row component so it's easy to access the contacts.
Molex Micro-Fit 3.0 Series
