Molex, Micro-Fit 3.0 Male Connector Housing, 3mm Pitch, 3 Way, 1 Row

Bulk discount available

Subtotal (1 pack of 5 units)*

£2.18

(exc. VAT)

£2.615

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,440 unit(s) ready to ship
  • Plus 240 unit(s) ready to ship from another location
  • Plus 18,670 unit(s) shipping from 11 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 120£0.436£2.18
125 - 495£0.258£1.29
500 - 2495£0.23£1.15
2500 - 4995£0.204£1.02
5000 +£0.194£0.97

*price indicative

Packaging Options:
RS Stock No.:
447-6697
Mfr. Part No.:
43640-0300
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

3

Number of Rows

1

Pitch

3mm

Gender

Male

Mounting Type

Cable Mount

Series

Micro-Fit 3.0

For Use With

Micro-Fit 3.0 Plug

Body Orientation

Straight

Length

13.89mm

Width

4.21mm

Housing Material

PET

COO (Country of Origin):
SG

Molex Micro-Fit Connector Housings – Series 43645 & 43640


The 43645 and 43640 series from Molex feature 3.0 mm pitch connector housings, they form part of the compact Micro-Fit connector system. They are typically used for wire to wire or wire to board connections and are ideal for use in a number of applications including Automotive, Electronics, Medical, Communications and Telecommunications.

Features and Benefits


• 3.0 mm pitch
• Housings are black in colour
• Positive locking for a secure connection
• Polarisation to ensure accurate mating
• Panel mounting plugs fitted with ears, enabling them to be used in cable mounting applications
• Single Row
• UL 94V-0 flammability rating

Note

Receptacle accepts female contacts and plug accepts male contacts.
Manufactures Part Numbers 43645-xx08 are Glow Wire Capable.

Molex Micro-Fit 3.0 Male Connector Housing, 3 Way, 3mm Pitch - 43640 Series - 43640-0300


This male connector housing from Molex holds your wire-to-wire electrical connections securely in place. Its crimp termination method ensures a tight hold on wires to keep them protected from jolts and vibrations, ensuring the connection doesn't come loose and minimising the risk of electrical interference. Like all products in Molex's Micro-Fit 3.0 connector system range, it has a 3mm pitch for use in tight spaces. Each contact can handle a maximum current of 5A, making this housing a good choice for use in low-current applications.

• Fully polarised design prevents accidental mismating or damage due to incorrect insertion
• Single-row design is compatible with a variety of PCB set-ups
• Broad operating temperature range of -40°C to +85°C for use in harsh environments

Applications


• Consumer appliances
• Automotive industry
• Telecommunications and networking assemblies
• Solar power devices

Is there a risk of terminal back-out when using this housing?


The housing has a terminal position assurance (TPA) locking device that acts as a secondary lock to hold contacts in the correct alignment. This prevents terminal back-out and ensures reliable performance.


Molex Micro-Fit 3.0 Series

Related links