Molex, Micro-Fit 3.0 Male Connector Housing, 3mm Pitch, 16 Way, 2 Row

Bulk discount available

Subtotal (1 pack of 5 units)*

£5.71

(exc. VAT)

£6.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 485 unit(s) ready to ship
  • Plus 160 unit(s) ready to ship from another location
  • Plus 130 unit(s) shipping from 11 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 95£1.142£5.71
100 - 370£0.94£4.70
375 - 1495£0.912£4.56
1500 +£0.89£4.45

*price indicative

Packaging Options:
RS Stock No.:
422-7417
Mfr. Part No.:
43020-1600
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

16

Number of Rows

2

Pitch

3mm

Gender

Male

Mounting Type

Panel Mount

Series

Micro-Fit 3.0

For Use With

Crimp Terminal

Body Orientation

Straight

Length

24.85mm

Width

6.85mm

Housing Material

PET

COO (Country of Origin):
CN

Molex Micro-Fit Connector Housings – Series 43025 & 43020


The 4305 and 43020 series from Molex features 3.0 mm pitch connector housings, they form part of the unique, compact Micro- Fit connector system. A typical application for a connector housing is to provide a receptacle for connectors when they are mounted to a printed circuit board. These types of fittings are an essential component that offer protection for the connector and connection it is housing.

Features and Benefits


• Housings are black in colour
• Positive locking for a secure connection
• Fully polarised which prevents mismating and misalignment
• Some products within the 43020 series feature mounting ears which enable them to be used in panel mount applications
• Dual Row
• Low Halogen
• Wire to wire and wire to board

Molex Connector Housing, Panel Mounting, 2.231g Weight - Micro-Fit 3.0 Series - 43020-1600


Add multiple crimp connections to your PCB with this connector housing from Molex. Its double-row design accommodates up to 16 wires, so it gives you a solid base when you have multiple circuits to handle. Panel-mount ears make installation simple and you get a secure fix, even in setups where vibration and jostling are expected.

Features & Benefits


• Compact dimensions of 24.85 (L) x 6.85 (W) x 24.77mm (D) for easy handling and space efficiency
• PET housing resists corrosion and shrugs off impact
• Straight body orientation for a neat fit on your PCB and easy access to contacts
• Standard 3mm pitch for easy compatibility

Applications


• Factory automation
• Electronics manufacturing
• Industrial power supplies

Does this housing have any fire-safety features?


Yes, this connector housing is made from flame-retardant material, so it self-extinguishes in under 10 seconds to boost workplace safety.


Molex Micro-Fit 3.0 Series

Related links