Molex, Micro-Fit 3.0 Male Connector Housing, 3mm Pitch, 14 Way, 2 Row
- RS Stock No.:
 - 422-7401
 - Mfr. Part No.:
 - 43020-1400
 - Brand:
 - Molex
 
Bulk discount available
Subtotal (1 pack of 5 units)*
£4.79
(exc. VAT)
£5.75
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 240 unit(s) ready to ship
 - Plus 165 unit(s) ready to ship from another location
 - Plus 1,160 unit(s) shipping from 11 November 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 5 - 95 | £0.958 | £4.79 | 
| 100 - 370 | £0.636 | £3.18 | 
| 375 - 1495 | £0.61 | £3.05 | 
| 1500 - 2995 | £0.586 | £2.93 | 
| 3000 + | £0.562 | £2.81 | 
*price indicative
- RS Stock No.:
 - 422-7401
 - Mfr. Part No.:
 - 43020-1400
 - Brand:
 - Molex
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 14 | |
| Number of Rows | 2 | |
| Pitch | 3mm | |
| Gender | Male | |
| Mounting Type | Panel Mount | |
| Series | Micro-Fit 3.0 | |
| For Use With | Crimp Terminal | |
| Body Orientation | Straight | |
| Length | 21.85mm | |
| Width | 6.85mm | |
| Housing Material | PET | |
| Select all | ||
|---|---|---|
Brand Molex  | ||
Number of Contacts 14  | ||
Number of Rows 2  | ||
Pitch 3mm  | ||
Gender Male  | ||
Mounting Type Panel Mount  | ||
Series Micro-Fit 3.0  | ||
For Use With Crimp Terminal  | ||
Body Orientation Straight  | ||
Length 21.85mm  | ||
Width 6.85mm  | ||
Housing Material PET  | ||
Molex Micro-Fit 3.0 Series Connector Housing, For Use With Crimp Terminal, Panel Mount - 43020-1400
This connector housing by Molex offers a high-quality solution for electronic connectivity needs. With a straight body orientation and 14 contacts, this male connector is designed for use with crimp terminals. The PET housing material ensures durability and reliability while the compact design allows for panel mounting.
Features & Benefits
• Straight connector housing suitable for crimp terminals
• Male gender with a total of 14 contacts in a 2-row configuration
• PET housing material for durability
• Panel mount design for secure installation
• Male gender with a total of 14 contacts in a 2-row configuration
• PET housing material for durability
• Panel mount design for secure installation
Applications
• Ideal for consumer electronics such as copiers, printers, and refrigerators
• Suitable for telecommunications and networking devices like routers and servers
• Can be used in medical equipment and diagnostic devices
• Suitable for telecommunications and networking devices like routers and servers
• Can be used in medical equipment and diagnostic devices
Will it work with standard Micro-Fit 3.0 connectors?
No, this connector housing is not compatible with standard Micro-Fit 3.0 connectors due to its unique design.
Can it withstand high temperatures?
Yes, the connector housing is reflow-capable up to ∼260°C, making it ideal for various applications.
Is the connector housing suitable for high current applications?
Yes, with a current rating of 13A, this connector housing is reliable for high-current requirements.
Molex Micro-Fit 3.0 Series
