Molex, Mini-Fit Jr Male Connector Housing, 4.2mm Pitch, 20 Way, 2 Row
- RS Stock No.:
- 418-0150
- Mfr. Part No.:
- 39-01-2201
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 5 units)*
£4.73
(exc. VAT)
£5.675
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 145 unit(s) ready to ship
- Plus 30 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 20 | £0.946 | £4.73 |
25 - 45 | £0.918 | £4.59 |
50 - 95 | £0.894 | £4.47 |
100 - 495 | £0.87 | £4.35 |
500 + | £0.848 | £4.24 |
*price indicative
- RS Stock No.:
- 418-0150
- Mfr. Part No.:
- 39-01-2201
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 20 | |
Number of Rows | 2 | |
Pitch | 4.2mm | |
Gender | Male | |
Mounting Type | Cable Mount | |
Series | Mini-Fit Jr | |
For Use With | Mini-Fit Jr. Plug | |
Body Orientation | Straight | |
Length | 48.6mm | |
Width | 11.6mm | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Pitch 4.2mm | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Series Mini-Fit Jr | ||
For Use With Mini-Fit Jr. Plug | ||
Body Orientation Straight | ||
Length 48.6mm | ||
Width 11.6mm | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- US
Molex Mini-Fit Junior Crimp Receptacle and Plug Housings
Mini-Fit Junior 4.2 mm pitch connector housings form part of the Mini-Fit Junior power connectors interconnection system. Molex connector housings can be used in applications that require design flexibility. These types of fittings are an essential component that offer protection for the connection it is housing.
Features and Benefits
• Handle Up to 13A current per circuit, a great solution for high current connectors
• Fully isolated terminals for protection against debris and damage caused by mishandling
• Polarization and keying to prevent mismating ad misalignment
• Positive locking mechanism for secure mating connection prevents accidental unmating caused by excessive shock or vibration
• Audible click for mating confirmation
• Available with a flame retardant UL94V-0 or UL94V-2 housing material
• Accepts standard Mini-Fit and Mini-Fit Plus crimp terminals
• Wire to wire and wire to board applications
• Fully isolated terminals for protection against debris and damage caused by mishandling
• Polarization and keying to prevent mismating ad misalignment
• Positive locking mechanism for secure mating connection prevents accidental unmating caused by excessive shock or vibration
• Audible click for mating confirmation
• Available with a flame retardant UL94V-0 or UL94V-2 housing material
• Accepts standard Mini-Fit and Mini-Fit Plus crimp terminals
• Wire to wire and wire to board applications
Molex Connector Housing, Nylon Construction, 13A Maximum Current - Mini-Fit Jr Series - 39-01-2201
For multi-circuit assemblies, grab this male connector housing from Molex. The dual-row unit handles up to 20 connections to keep your setup organised and easy to access. A positive locking mechanism secures mating with its female counterpart (172-9049) to help prevent accidental disconnections and service disruptions. It also features an easy-to-operate thumb latch, so making or breaking links is a cinch. With a broad operating temperature range between -40°C and +105°C, you can rely on hitch-free performance in demanding conditions.
Features & Benefits
• Compact dimensions of 48.6 (L) x 11.6 (W) x 23.9mm (D) save space in crowded installations
• Hardwearing nylon construction resists impact and abrasion
• 13A current rating per contact for use with demanding applications
• Hardwearing nylon construction resists impact and abrasion
• 13A current rating per contact for use with demanding applications
Applications
• Industrial control panels
• Medical equipment
• Testing and measuring instruments
• Computer assemblies
• Medical equipment
• Testing and measuring instruments
• Computer assemblies
What type of connections can I make with this connector housing?
The versatile component handles wire-to-wire and wire-to-board connections.
Molex Minifit Jr.™ Series