Molex, Mini-Fit Jr Male Connector Housing, 4.2mm Pitch, 18 Way, 2 Row
- RS Stock No.:
- 418-0144
- Mfr. Part No.:
- 39-01-2181
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 5 units)*
£4.20
(exc. VAT)
£5.05
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,525 unit(s) ready to ship
- Plus 95 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 120 | £0.84 | £4.20 |
125 - 495 | £0.678 | £3.39 |
500 - 2495 | £0.644 | £3.22 |
2500 - 4995 | £0.62 | £3.10 |
5000 + | £0.596 | £2.98 |
*price indicative
- RS Stock No.:
- 418-0144
- Mfr. Part No.:
- 39-01-2181
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 18 | |
Number of Rows | 2 | |
Pitch | 4.2mm | |
Gender | Male | |
Mounting Type | Cable Mount | |
Series | Mini-Fit Jr | |
For Use With | Mini-Fit Jr. Plug | |
Body Orientation | Straight | |
Length | 44.4mm | |
Width | 11.6mm | |
Housing Material | Nylon | |
Termination Method | Crimp | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 18 | ||
Number of Rows 2 | ||
Pitch 4.2mm | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Series Mini-Fit Jr | ||
For Use With Mini-Fit Jr. Plug | ||
Body Orientation Straight | ||
Length 44.4mm | ||
Width 11.6mm | ||
Housing Material Nylon | ||
Termination Method Crimp | ||
- COO (Country of Origin):
- US
Molex Connector Housing, Nylon Material, Cable Mounting - 5559 Series - 39-01-2181
Need to protect electrical connections. Get them under cover with this connector housing from Molex. It handles up to 18 connections as it has two rows of nine single contacts. A flexible design means this male housing keeps your signals flowing, whether you use it for wire-to-board or wire-to-wire connections. It's made from a sturdy nylon material that resists chemicals and wear. Installation is a breeze thanks to a positive locking system with an audible click that lets you know you've got it right.
Features & Benefits
• Handles high-powered connections with a current rating up to 13A per contact when mated
• Performs in demanding environments with an operating temperature range between -40°C and +105°C
• Performs in demanding environments with an operating temperature range between -40°C and +105°C
Applications
• Medical devices
• Automotive manufacturing
• Data transfer systems
• Automotive manufacturing
• Data transfer systems
What pitch does this housing have?
It has a 4.2mm pitch that puts plenty of space between each connection for electrically safe use.
Molex Minifit Jr.™ Series