Molex, Sabre Male Connector Housing, 7.49mm Pitch, 2 Way, 1 Row

Bulk discount available

Subtotal (1 pack of 5 units)*

£5.27

(exc. VAT)

£6.325

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 485 unit(s) ready to ship
  • Plus 5 unit(s) ready to ship from another location
  • Plus 2,300 unit(s) shipping from 11 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 95£1.054£5.27
100 - 370£0.726£3.63
375 - 1495£0.698£3.49
1500 - 2995£0.58£2.90
3000 +£0.558£2.79

*price indicative

Packaging Options:
RS Stock No.:
363-9819
Mfr. Part No.:
43680-2002
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

2

Number of Rows

1

Pitch

7.49mm

Gender

Male

Mounting Type

Cable Mount

Series

Sabre

For Use With

Sabre Plug

Body Orientation

Straight

Length

18.92mm

Width

19.15mm

Housing Material

Nylon

Cable Plugs


Designed to accommodate male contacts

Standards

UL E29179 and UL1950 ; CSA LR19980

Standards

UL E29179; UL1950; CSA LR19980


Molex Sabre Series


7.5mm pitch
Range of robust, single-row connectors, for high current applications up to 18A
System allowing wire-wire and wire-board connection
Suitable for 14 to 18 awg
Positive locking casings with audible click, to prevent accidental disconnection
Casings polarised to ensure correct mating
Contacts completely insulated within the casing

Related links