Molex, C-Grid III Female Connector Housing, 2.54mm Pitch, 20 Way, 2 Row
- RS Stock No.:
- 360-6190
- Mfr. Part No.:
- 90142-0020
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 5 units)*
£8.62
(exc. VAT)
£10.345
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,265 unit(s) ready to ship
- Plus 255 unit(s) ready to ship from another location
- Plus 3,855 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 20 | £1.724 | £8.62 |
25 - 45 | £1.456 | £7.28 |
50 - 95 | £1.362 | £6.81 |
100 - 495 | £1.268 | £6.34 |
500 + | £1.144 | £5.72 |
*price indicative
- RS Stock No.:
- 360-6190
- Mfr. Part No.:
- 90142-0020
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 20 | |
Number of Rows | 2 | |
Pitch | 2.54mm | |
Gender | Female | |
Mounting Type | Cable Mount | |
Series | C-Grid III | |
For Use With | C-Grid III Connector | |
Body Orientation | Straight | |
Length | 25.4mm | |
Width | 7.72mm | |
Housing Material | PPO | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series C-Grid III | ||
For Use With C-Grid III Connector | ||
Body Orientation Straight | ||
Length 25.4mm | ||
Width 7.72mm | ||
Housing Material PPO | ||
Molex C-Grid III Interconnection System Connector Housings
This range of Connector Housings feature a 2.54 mm pitch and form part of the C-Grid III interconnection system from Molex. This system offers post and receptacle interconnection, with design flexibility and modular components that provide a wide range of interconnection packaging alternatives within the electronic markets. Ideal for use with a wide range of commercial and consumer applications.
Features and Benefits
• 2.54 mm pitch
• 1 to 80 Circuits
• Dual and single row housing
• Black in colour
• Wire to board configurations and fittings
• Uniform locking system in place on all contacts
• Interchangeable housing styles
• 1 to 80 Circuits
• Dual and single row housing
• Black in colour
• Wire to board configurations and fittings
• Uniform locking system in place on all contacts
• Interchangeable housing styles
2.54mm Molex C-Grid III Range