Molex, C-Grid III Female Connector Housing, 2.54mm Pitch, 3 Way, 1 Row

Bulk discount available

Subtotal (1 pack of 5 units)*

£2.56

(exc. VAT)

£3.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,745 unit(s) ready to ship
  • Plus 405 unit(s) ready to ship from another location
  • Plus 3,000 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 120£0.512£2.56
125 - 495£0.276£1.38
500 - 2495£0.266£1.33
2500 - 4995£0.256£1.28
5000 +£0.246£1.23

*price indicative

Packaging Options:
RS Stock No.:
360-6140
Mfr. Part No.:
90156-0143
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

3

Number of Rows

1

Pitch

2.54mm

Gender

Female

Series

C-Grid III

For Use With

C-Grid III Connector

Body Orientation

Straight

Length

8.68mm

Width

5.35mm

Housing Material

PPO

Termination Method

Crimp

COO (Country of Origin):
ID

Molex C-Grid III Interconnection System Connector Housings


This range of Connector Housings feature a 2.54 mm pitch and form part of the C-Grid III interconnection system from Molex. This system offers post and receptacle interconnection, with design flexibility and modular components that provide a wide range of interconnection packaging alternatives within the electronic markets. Ideal for use with a wide range of commercial and consumer applications.

Features and Benefits


• 2.54 mm pitch
• 1 to 80 Circuits
• Dual and single row housing
• Black in colour
• Wire to board configurations and fittings
• Uniform locking system in place on all contacts
• Interchangeable housing styles

Molex Connector Housing, 3A Maximum Current Per Contact, 2.54mm Pitch - C-Grid III Series - 90156-0143


For customised PCB connections, grab this female connector housing from Molex. It's a modular component that lets you tailor and expand wire-to-board circuit setups in a jiffy. To simplify your layout, you can run up to three links through this unit. It also makes the most of limited space, thanks to a compact design of 8.68 (L) x 5.35 (W) x 15.24mm (D) and a 2.54mm pitch. A broad operating temperature range of -55°C and +105°C means this connector shrugs off the demands of tough conditions.

Features & Benefits


• Light weight of 0.3g puts minimal strain on your assembly
• Uniform locking mechanism for broad compatibility with standard wires
• Straight orientation for fuss-free connection

Applications


• Medical equipment
• Consumer electronics
• Automated factory panels

What's the connector made from?


It's a sturdy option made from PPO, so resists heat distortion when used in heavy-duty applications and tolerates temperatures from -55°C to +105°C.

Standards

DIN 41651; HE13/14


2.54mm Molex C-Grid III Range



Related links