Molex, C-Grid III Female Connector Housing, 2.54mm Pitch, 8 Way, 1 Row

Bulk discount available

Subtotal (1 pack of 5 units)*

£3.45

(exc. VAT)

£4.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 75 unit(s) ready to ship
  • Plus 155 unit(s) ready to ship from another location
  • Plus 415 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45£0.69£3.45
50 - 120£0.494£2.47
125 - 245£0.466£2.33
250 - 495£0.448£2.24
500 +£0.428£2.14

*price indicative

Packaging Options:
RS Stock No.:
360-6106
Mfr. Part No.:
90156-0148
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

8

Number of Rows

1

Pitch

2.54mm

Gender

Female

Series

C-Grid III

For Use With

C-Grid III Connector

Body Orientation

Straight

Length

21.38mm

Width

5.35mm

Housing Material

PPO

Molex C-Grid III Interconnection System Connector Housings


This range of Connector Housings feature a 2.54 mm pitch and form part of the C-Grid III interconnection system from Molex. This system offers post and receptacle interconnection, with design flexibility and modular components that provide a wide range of interconnection packaging alternatives within the electronic markets. Ideal for use with a wide range of commercial and consumer applications.

Features and Benefits


• 2.54 mm pitch
• 1 to 80 Circuits
• Dual and single row housing
• Black in colour
• Wire to board configurations and fittings
• Uniform locking system in place on all contacts
• Interchangeable housing styles

Standards

DIN 41651; HE13/14


2.54mm Molex C-Grid III Range



Related links