Molex, Mini-Fit Sr Female Connector Housing, 10mm Pitch, 6 Way, 1 Row
- RS Stock No.:
- 342-4156
- Mfr. Part No.:
- 42816-0612
- Brand:
- Molex
Subtotal (1 unit)*
£3.20
(exc. VAT)
£3.84
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 93 unit(s) ready to ship
- Plus 22 unit(s) ready to ship from another location
- Plus 1,607 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £3.20 |
*price indicative
- RS Stock No.:
- 342-4156
- Mfr. Part No.:
- 42816-0612
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Number of Contacts | 6 | |
Number of Rows | 1 | |
Pitch | 10mm | |
Gender | Female | |
Mounting Type | Cable Mount | |
Series | Mini-Fit Sr | |
For Use With | Mini-Fit Sr. Receptacle | |
Body Orientation | Straight | |
Length | 63.5mm | |
Width | 14.8mm | |
Housing Material | Polyester | |
Select all | ||
---|---|---|
Brand Molex | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Pitch 10mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series Mini-Fit Sr | ||
For Use With Mini-Fit Sr. Receptacle | ||
Body Orientation Straight | ||
Length 63.5mm | ||
Width 14.8mm | ||
Housing Material Polyester | ||
Molex Mini-Fit Sr. Cable Receptacle Housings
Introducing the Mini-Fit series of plug housings from Molex. Versatile, durable and easily configurable for coupling connectors & PCBs together.
The Mini-Fit series of fittings compliments Molex's existing line of connectors, by adding a higher power system.
The Mini-Fit series of fittings compliments Molex's existing line of connectors, by adding a higher power system.
Features and benefits
• UL, CSA, TUV approved - giving you the reassurance of thorough testing of the components.
• Available in single/dual row configurations depending on your needs.
• Suitable for Wire to Wire & Wire to Board configurations.
• Compact significant power into a single connector (suitable for design engineers) without the need of multiple connectors.
• If a single row is already specced, no other certification is needed for a dual row.
• All Mini-Fit Sr. features UL94V-0 zero polyester, 10mm pitch. Positive mechanical latches to stop unintentional mounting disengagement.
• Fully isolated towers to prevent shorting or arcing.
• Panel mount ears for design flexibility. Extremely durable, featuring IP68 sealing protection (check product datasheet).
• The Mini-Fit Sr. Series has TPA security (terminal position assurance) which is a secondary locking device inserted into the housing to ensure that terminals are fully inserted and locked into the receptacle.
• Polarised so insertion can only be one direction. Eliminating terminal backouts.
• Headers are made of high temp for six glass filled nylon that is surface mount compatible.
• Surface mount compatibility includes PCB retention clips accomdating PCB board sizes such as .250" .125" .0.93" .0.62".
• Available in single/dual row configurations depending on your needs.
• Suitable for Wire to Wire & Wire to Board configurations.
• Compact significant power into a single connector (suitable for design engineers) without the need of multiple connectors.
• If a single row is already specced, no other certification is needed for a dual row.
• All Mini-Fit Sr. features UL94V-0 zero polyester, 10mm pitch. Positive mechanical latches to stop unintentional mounting disengagement.
• Fully isolated towers to prevent shorting or arcing.
• Panel mount ears for design flexibility. Extremely durable, featuring IP68 sealing protection (check product datasheet).
• The Mini-Fit Sr. Series has TPA security (terminal position assurance) which is a secondary locking device inserted into the housing to ensure that terminals are fully inserted and locked into the receptacle.
• Polarised so insertion can only be one direction. Eliminating terminal backouts.
• Headers are made of high temp for six glass filled nylon that is surface mount compatible.
• Surface mount compatibility includes PCB retention clips accomdating PCB board sizes such as .250" .125" .0.93" .0.62".
Applications
The Mini-Ft Sr. series is suited for high power, high current applications such as:
• Industrial networking equipment
• Power transmission
• Telecommunications
• Computer workstations
• Servers
• UPS systems
• Power supplies
• Generators
• Welding equipment
• Industrial networking equipment
• Power transmission
• Telecommunications
• Computer workstations
• Servers
• UPS systems
• Power supplies
• Generators
• Welding equipment
Molex Mini-Fit Sr Series Connector Housing, 6 Contacts, 10mm Pitch - 42816-0612
This connector housing is designed for the Mini-Fit Sr series, providing exceptional connectivity solutions in a compact form. With a straight body orientation, it features a robust design that accommodates up to 6 contacts. Measuring 63.5mm in length and 14.8mm in width, the housing is crafted from durable polyester, ensuring reliable performance in various applications.
Features & Benefits
• Fully isolated terminals protect against handling damage
• Polarised mating geometry prevents mismating in connections
• Positive locking housings ensure secure mating with a thumb latch
• Designed for compatibility with Mini-Fit Sr receptacles
• High-current alloy crimp terminals rated up to 13.0A
• Self-aligning interface facilitates easy connection in tight spaces
• Polarised mating geometry prevents mismating in connections
• Positive locking housings ensure secure mating with a thumb latch
• Designed for compatibility with Mini-Fit Sr receptacles
• High-current alloy crimp terminals rated up to 13.0A
• Self-aligning interface facilitates easy connection in tight spaces
Applications
• Used for connecting electronic control modules in vehicles
• Ideal for automation equipment in industrial settings
• Suitable for consumer gaming machines and vending machines
• Utilised in telecommunications backplane assemblies
• Employed in medical devices such as X-ray machines
• Ideal for automation equipment in industrial settings
• Suitable for consumer gaming machines and vending machines
• Utilised in telecommunications backplane assemblies
• Employed in medical devices such as X-ray machines
What are the electrical specifications for this connector housing?
This housing supports a maximum voltage of 600V AC/DC and can handle currents up to 13.0A for Mini-Fit Plus configurations, ensuring it meets diverse power requirements efficiently.
How does the positive locking feature enhance connector reliability?
The positive locking design utilises a simple thumb latch that guarantees complete mating, significantly reducing the risk of accidental unmating during use, which is crucial in demanding applications.
Can this connector housing withstand fluctuations in operating conditions?
Yes, it is designed to operate within a temperature range of -40 to +105°C, allowing it to function effectively under varying environmental conditions without compromising performance.
Molex Minifit Sr.™ Series